Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MF 0.250W 33.2K OHM 0.1% AXL - RNF 1/4 T9 33.2K 0.1% R

Digi-Key Part Number RNF1/4T933.2K0.1%R-ND
Price Break
5000
Unit Price
.17415
Extended Price
870.75
Manufacturer Part NumberRNF 1/4 T9 33.2K 0.1% R
DescriptionRES MF 0.250W 33.2K OHM 0.1% AXL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNF 1/4 T9 33.2K 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms33.2K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working250V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 4 T9 33 2K 0 1% R
RNF 14 T9 332K 01% R
RNF1 4T933 2K0 1%R ND
RNF14T9332K01%RND
RNF1/4T933.2K0.1%R

RNF 1/4 T9 33.2K 0.1% R Specification Sheet

Image of RES MF 0.250W 33.2K OHM 0.1% AXL - RNF 1/4 T9 33.2K 0.1% R

RES MF 0.250W 33.2K OHM 0.1% AXL - RNF 1/4 T9 33.2K 0.1% R (RNF1/4T933.2K0.1%R-ND)

Related parts:
RES 2K OHM 25W 1% ALUM WW - UAL-25 2000 OHM 1%
 Order 'res 2k ohm 25w 1% alum ww - UAL-25 2000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-2000F-ND.
RES 2K OHM 1W 1% 2512 SMD - RMCF 1 2K 1% R
 Order 'res 2k ohm 1w 1% 2512 smd - RMCF 1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF12K1%R-ND.
RES NET 16 DIP ISOLATED 560K OHM - 4116R-1-564LF
 Order 'res net 16 dip isolated 560k ohm - 4116R-1-564LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-564LF-ND.
RES NET 16 DIP ISOLATED 560K OHM - 4116R-1-564
 Order 'res net 16 dip isolated 560k ohm - 4116R-1-564' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-564-ND.
RES NET 8 SIP ISOLATED 2K OHM - 4308R-102-202
 Order 'res net 8 sip isolated 2k ohm - 4308R-102-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-202-ND.
RES MF 0.125W 10K 0.OHM 5% AXIAL - RNF 1/8 T1 10K 0.5% R
 Order 'res mf 0.125w 10k 0.ohm 5% axial - RNF 1/8 T1 10K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T110K0.5%R-ND.
RES MF 0.125W 20K 0.OHM 5% AXIAL - RNF 1/8 T1 20K 0.5% R
 Order 'res mf 0.125w 20k 0.ohm 5% axial - RNF 1/8 T1 20K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T120K0.5%R-ND.
RES MF 0.125W 44.2K 0.OHM 5% AXI - RNF 1/8 T1 44.2K 0.5% R
 Order 'res mf 0.125w 44.2k 0.ohm 5% axi - RNF 1/8 T1 44.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T144.2K0.5%R-ND.
RES MF 0.500W 2K OHM 1% AXL - RNF 1/2 T1 2K 1% R
 Order 'res mf 0.500w 2k ohm 1% axl - RNF 1/2 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T12K1%R-ND.
RES MF 0.500W 3.3 OHM 1% AXL - RNF 1/2 T1 3.3 1% R
 Order 'res mf 0.500w 3.3 ohm 1% axl - RNF 1/2 T1 3.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.31%R-ND.
RES MF 0.500W 3.3 OHM 5% AXL - RNF 1/2 T1 3.3 5% R
 Order 'res mf 0.500w 3.3 ohm 5% axl - RNF 1/2 T1 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T13.35%R-ND.
RES MF .250W 1.02K OHM .1% AXL - RNF 1/4 T1 1.02K 0.1% T
 Order 'res mf .250w 1.02k ohm .1% axl - RNF 1/4 T1 1.02K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.02K0.1%T-ND.
RES MF .250W 1.07K OHM .1% AXL - RNF 1/4 T1 1.07K 0.1% R
 Order 'res mf .250w 1.07k ohm .1% axl - RNF 1/4 T1 1.07K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.07K0.1%R-ND.
RES MF .250W 1.27K OHM .1% AXL - RNF 1/4 T1 1.27K 0.1% R
 Order 'res mf .250w 1.27k ohm .1% axl - RNF 1/4 T1 1.27K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.27K0.1%R-ND.
RES MF .250W 1.62K OHM .1% AXL - RNF 1/4 T1 1.62K 0.1% R
 Order 'res mf .250w 1.62k ohm .1% axl - RNF 1/4 T1 1.62K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.62K0.1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MF 0.250W 33.2 OHM 1% AXIAL - RNM 1/4 T1 33.2 1% R Next: RES MF 0.250W 33.2K OHM 1% AXIAL - RNF 1/4 T1 33.2K 1% R