Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MF 0.250W 30.1K OHM 0.1% AXL - RNF 1/4 T9 30.1K 0.1% R - Resistors

Digi-Key Part Number RNF1/4T930.1K0.1%R-ND
Price Break
5000
Unit Price
.17415
Extended Price
870.75
Manufacturer Part NumberRNF 1/4 T9 30.1K 0.1% R
DescriptionRES MF 0.250W 30.1K OHM 0.1% AXL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNF 1/4 T9 30.1K 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms30.1K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 4 T9 30 1K 0 1% R
RNF 14 T9 301K 01% R
RNF1 4T930 1K0 1%R ND
RNF14T9301K01%RND
RNF1/4T930.1K0.1%R

RNF 1/4 T9 30.1K 0.1% R Specification Sheet

Image of RES MF 0.250W 30.1K OHM 0.1% AXL - RNF 1/4 T9 30.1K 0.1% R

RES MF 0.250W 30.1K OHM 0.1% AXL - RNF 1/4 T9 30.1K 0.1% R (RNF1/4T930.1K0.1%R-ND) - Resistors

Related parts Resistors :
RES MF 0.250W 30.1K OHM 0.1% AXL - RNF 1/4 T2 30.1K 0.1% R
 Order 'res mf 0.250w 30.1k ohm 0.1% axl - RNF 1/4 T2 30.1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T230.1K0.1%R-ND.
RES MF 0.250W 30.1K OHM 0.1% AXL - RNF 1/4 T2 30.1K 0.1% T
 Order 'res mf 0.250w 30.1k ohm 0.1% axl - RNF 1/4 T2 30.1K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T230.1K0.1%T-ND.
RES MF 0.250W 301K OHM 0.1% AXL - RNF 1/4 T2 301K 0.1% R
 Order 'res mf 0.250w 301k ohm 0.1% axl - RNF 1/4 T2 301K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T2301K0.1%R-ND.
RES MF 0.250W 30.1K OHM 0.1% AXL - RNF 1/4 T9 30.1K 0.1% R
 Order 'res mf 0.250w 30.1k ohm 0.1% axl - RNF 1/4 T9 30.1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T930.1K0.1%R-ND.
RES MF 0.250W 28.7K OHM 0.1% AXL - RNF 1/4 T1 28.7K 0.1% R
 Order 'res mf 0.250w 28.7k ohm 0.1% axl - RNF 1/4 T1 28.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7K0.1%R-ND.
RES MF 0.250W 3.16K OHM 0.1% AXL - RNF 1/4 T1 3.16K 0.1% R
 Order 'res mf 0.250w 3.16k ohm 0.1% axl - RNF 1/4 T1 3.16K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.16K0.1%R-ND.
RES MF 0.250W 340K OHM 0.1% AXL - RNF 1/4 T1 340K 0.1% R
 Order 'res mf 0.250w 340k ohm 0.1% axl - RNF 1/4 T1 340K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1340K0.1%R-ND.
RES MF 0.250W 37.9 OHM 0.1% AXL - RNF 1/4 T1 37.9 0.1% R
 Order 'res mf 0.250w 37.9 ohm 0.1% axl - RNF 1/4 T1 37.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.90.1%R-ND.
RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R
 Order 'res mf 0.250w 37.9k ohm 0.1% axl - RNF 1/4 T1 37.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.9K0.1%R-ND.
RES MF 0.250W 4.02K OHM 0.1% AXL - RNF 1/4 T1 4.02K 0.1% R
 Order 'res mf 0.250w 4.02k ohm 0.1% axl - RNF 1/4 T1 4.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.02K0.1%R-ND.
RES MF 0.250W 4.12K OHM 0.1% AXL - RNF 1/4 T1 4.12K 0.1% R
 Order 'res mf 0.250w 4.12k ohm 0.1% axl - RNF 1/4 T1 4.12K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.12K0.1%R-ND.
RES MF 0.250W 4.59K OHM 0.1% AXL - RNF 1/4 T1 4.59K 0.1% R
 Order 'res mf 0.250w 4.59k ohm 0.1% axl - RNF 1/4 T1 4.59K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.59K0.1%R-ND.
RES MF 0.250W 4.75K OHM 0.1% AXL - RNF 1/4 T1 4.75K 0.1% R
 Order 'res mf 0.250w 4.75k ohm 0.1% axl - RNF 1/4 T1 4.75K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.75K0.1%R-ND.
RES MF 0.250W 4.7K OHM 0.1% AXL - RNF 1/4 T1 4.7K 0.1% R
 Order 'res mf 0.250w 4.7k ohm 0.1% axl - RNF 1/4 T1 4.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.7K0.1%R-ND.
RES MF 0.250W 47.5 OHM 0.1% AXL - RNF 1/4 T1 47.5 0.1% R
 Order 'res mf 0.250w 47.5 ohm 0.1% axl - RNF 1/4 T1 47.5 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T147.50.1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MF 0.250W 30.1K OHM 0.1% AXL - RNF 1/4 T2 30.1K 0.1% T Next: RES MF 0.250W 30.1K OHM 1% AXIAL - RNF 1/4 T1 30.1K 1% R