Circular 05 pos Male to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682744
SAC5P-M12MS/3.0PURSH - 1682744
| Digi-Key Part Number | 1682744-ND |
1 |
22.82000 |
Extended Price
22.82 |
| Manufacturer Part Number | 1682744 | |||
| Description | SAC5P-M12MS/3.0PURSH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1682744 |
| Vendor | Phoenix Contact |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 05 pos Male to Wire Leads |
| Length | 9.84' (3.00m) |
| Color | Black |
| Usage | Industrial Environments - IP67 |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1682744 1682744 |
1682744 Specification Sheet
SAC5P-M12MS/3.0PURSH - 1682744 (1682744-ND)
Related parts Circular 05 pos Male to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682744Circular 05 pos Male to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682744
Order 'sac5p-m12ms/3.0pursh - 1682744' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682744-ND.
Circular 04 pos Male to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682618
Order 'sac4p-m12ms/3.0pursh - 1682618' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682618-ND.
Circular 03 pos Male to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682663
Order 'sac3p-m12ms/3.0pursh - 1682663' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682663-ND.
Circular 05 pos Male to Wire Leads Circular Cable Assembly 4.92' (1.50m) Phoenix Contact 1682728
Order 'sac5p-m12ms/1.5pursh - 1682728' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682728-ND.
Circular 05 pos Male to Wire Leads Circular Cable Assembly 16.40' (5m) Phoenix Contact 1682731
Order 'sac5p-m12ms/5.0pursh - 1682731' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682731-ND.
Circular 05 pos Male, Right Angle to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682760
Order 'sac5p-m12mr/3.0pursh - 1682760' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682760-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact Cable Housing 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
Phoenix Contact Crimper Tool Contacts - Individual Wire - 1205448
Order 'tool crimp pliers for contacts - 1205448' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
Circular 04 pos Male to Wire Leads Circular Cable Assembly 16.40' (5m) Phoenix Contact 1682647
Order 'sac4p-m12ms/5.0pursh - 1682647' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682647-ND.
Circular 03 pos Male to Wire Leads Circular Cable Assembly 4.92' (1.50m) Phoenix Contact 1682650
Order 'sac3p-m12ms/1.5pursh - 1682650' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682650-ND.
Circular 03 pos Male to Wire Leads Circular Cable Assembly 16.40' (5m) Phoenix Contact 1682676
Order 'sac3p-m12ms/5.0pursh - 1682676' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682676-ND.
Circular 03 pos Male, Right Angle to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682692
Order 'sac3p-m12mr/3.0pursh - 1682692' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682692-ND.
Circular 04 pos Male to Wire Leads Circular Cable Assembly 4.92' (1.50m) Phoenix Contact 1682715
Order 'sac4p-m12ms/1.5pursh - 1682715' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682715-ND.
Circular 05 pos Male, Right Angle to Wire Leads Circular Cable Assembly 4.92' (1.50m) Phoenix Contact 1682757
Order 'sac5p-m12mr/1.5pursh - 1682757' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682757-ND.
Circular 05 pos Male, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Phoenix Contact 1682773
Order 'sac5p-m12mr/5.0pursh - 1682773' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682773-ND.
Options for Circular 05 pos Male to Wire Leads Circular Cable Assembly 9.84' (3.00m) Phoenix Contact 1682744
Send this link via E-Mail
Help With This Screen
