Keywords:





BATTERY LITH 2/3A 1200MAH W/TAB - BR-2/3AT2SP - Batteries

1200mAh Lithium Battery 3V Panasonic - BSG BR-2/3AT2SP

Digi-Key Part Number P201-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
5.63000
5.06300
4.50000
3.93750
3.60000
3.37500
3.09375
2.86875
2.81250
Extended Price
5.63
50.63
225.00
393.75
900.00
1687.50
3093.75
7171.88
14062.50
Manufacturer Part NumberBR-2/3AT2SP
DescriptionBATTERY LITH 2/3A 1200MAH W/TAB
Quantity Available 1679
All prices are in USD

Purchase 1200mAh Lithium Battery 3V Panasonic - BSG BR-2/3AT2SP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1200mAh Lithium Battery 3V Panasonic - BSG BR-2/3AT2SP
Technical/Catalog InformationBR-2/3AT2SP
VendorPanasonic - BSG
CategoryBatteries
Battery Cell Size2/3 A - Tab
Voltage - Rated 3V
Capacity1200mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleSolder Tab
Size / Dimension0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2 3AT2SP
BR23AT2SP
P201 ND
P201ND
P201

BR-2/3AT2SP Specification Sheet

Image of BATTERY LITH 2/3A 1200MAH W/TAB - BR-2/3AT2SP

BATTERY LITH 2/3A 1200MAH W/TAB - BR-2/3AT2SP (P201-ND) - Batteries

Related parts 1200mAh Lithium Battery 3V Panasonic - BSG BR-2/3AT2SP
BATTERY LITH 2/3A 1200MAH W/TAB - BR-2/3AT2SP
 Order 'battery lith 2/3a 1200mah w/tab - BR-2/3AT2SP' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P201-ND.
BATTERY LITHIUM 2/3AA SIZE W/TAB - BR-2/3AA
 Order 'battery lithium 2/3aa size w/tab - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P268T-ND.
BATT LITH 3V CYL HIGH CAP W/TAB - BR-2/3AGT
 Order 'batt lith 3v cyl high cap w/tab - BR-2/3AGT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P361T-ND.
BATTERY LITH 1/2A 650MAH W/TAB - BR-1/2A
 Order 'battery lith 1/2a 650mah w/tab - BR-1/2A' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P134T-ND.
BATTERY NICAD PACK 2.4V 1200MAH - P-120SCJSF2
 Order 'battery nicad pack 2.4v 1200mah - P-120SCJSF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F021-ND.
BATTERY NICAD PACK 2.4V 1200MAH - P-120SCJSL2
 Order 'battery nicad pack 2.4v 1200mah - P-120SCJSL2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-L021-ND.
BATTERY PACK NICAD 2.4V 1200MAH - P-120SCRJ/FTF2
 Order 'battery pack nicad 2.4v 1200mah - P-120SCRJ/FTF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P232-F021-ND.
BATTERY PACK NICAD 2.4V 1200MAH - P-120SCRJ/FTL2
 Order 'battery pack nicad 2.4v 1200mah - P-120SCRJ/FTL2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P232-L021-ND.
BATTERY PACK NICAD 2.4V 1200MAH - P-120SCRPF2
 Order 'battery pack nicad 2.4v 1200mah - P-120SCRPF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P240-F021-ND.
BATTERY PACK NICAD 2.4V 1200MAH - P-120SCRPL2
 Order 'battery pack nicad 2.4v 1200mah - P-120SCRPL2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P240-L021-ND.
BATTERY LITH 1200MAH 2/3A TYPE - BR-2/3A
 Order 'battery lith 1200mah 2/3a type - BR-2/3A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P133-ND.
BATT LITHIUM 2/3A CYL W/PCB PINS - BR-2/3AE5SP
 Order 'batt lithium 2/3a cyl w/pcb pins - BR-2/3AE5SP' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P226-ND.
BATT LITHIUM 2/3A W/3 PCB PINS - BR-2/3AE2SP
 Order 'batt lithium 2/3a w/3 pcb pins - BR-2/3AE2SP' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P270-ND.
BATTERY LITHIUM 3V 2/3AA TYPE - BR-2/3AA
 Order 'battery lithium 3v 2/3aa type - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P268-ND.
BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG
 Order 'batt lith 3v cyl high capacity - BR-2/3AG' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P361-ND.

Options for 1200mAh Lithium Battery 3V Panasonic - BSG BR-2/3AT2SP
Send this link via E-Mail
Help With This Screen

BATTERY LITH 2/3A 1200MAH W/TAB - BR-2/3AT2SP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITH 1200MAH 2/3A TYPE - BR-2/3A Next: BATTERY LITH 3.6V MBU BEL WAFFER - TL-5186
BATTERY LITH 2/3A 1200MAH W/TAB - BR-2/3AT2SP