SAC5P-M12MS/5.0PURSH - 1682731 - Cable Assemblies
Circular 05 pos Male to Wire Leads Circular Cable Assembly 16.40' (5m) Phoenix Contact 1682731
| Digi-Key Part Number | 1682731-ND |
1 |
27.87000 |
Extended Price
27.87 |
| Manufacturer Part Number | 1682731 | |||
| Description | SAC5P-M12MS/5.0PURSH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1682731 |
| Vendor | Phoenix Contact |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 05 pos Male to Wire Leads |
| Length | 16.40' (5m) |
| Color | Black |
| Usage | Industrial Environments - IP67 |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1682731 1682731 |
1682731 Specification Sheet
SAC5P-M12MS/5.0PURSH - 1682731 (1682731-ND) - Cable Assemblies
Related parts Circular 05 pos Male to Wire Leads Circular Cable Assembly 16.40' (5m) Phoenix Contact 1682731SAC5P-M12MS/5.0PURSH - 1682731
Order 'sac5p-m12ms/5.0pursh - 1682731' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682731-ND.
SAC4P-M12MS/5.0PURSH - 1682647
Order 'sac4p-m12ms/5.0pursh - 1682647' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682647-ND.
SAC3P-M12MS/5.0PURSH - 1682676
Order 'sac3p-m12ms/5.0pursh - 1682676' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682676-ND.
SAC5P-M12MS/1.5PURSH - 1682728
Order 'sac5p-m12ms/1.5pursh - 1682728' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682728-ND.
SAC5P-M12MS/3.0PURSH - 1682744
Order 'sac5p-m12ms/3.0pursh - 1682744' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682744-ND.
SAC5P-M12MR/5.0PURSH - 1682773
Order 'sac5p-m12mr/5.0pursh - 1682773' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682773-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205448
Order 'tool crimp pliers for contacts - 1205448' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
SAC4P-M12MS/3.0PURSH - 1682618
Order 'sac4p-m12ms/3.0pursh - 1682618' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682618-ND.
SAC3P-M12MS/1.5PURSH - 1682650
Order 'sac3p-m12ms/1.5pursh - 1682650' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682650-ND.
SAC3P-M12MS/3.0PURSH - 1682663
Order 'sac3p-m12ms/3.0pursh - 1682663' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682663-ND.
SAC3P-M12MR/5.0PURSH - 1682702
Order 'sac3p-m12mr/5.0pursh - 1682702' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682702-ND.
SAC4P-M12MS/1.5PURSH - 1682715
Order 'sac4p-m12ms/1.5pursh - 1682715' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682715-ND.
SAC5P-M12MR/1.5PURSH - 1682757
Order 'sac5p-m12mr/1.5pursh - 1682757' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682757-ND.
SAC5P-M12MR/3.0PURSH - 1682760
Order 'sac5p-m12mr/3.0pursh - 1682760' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1682760-ND.
Options for Circular 05 pos Male to Wire Leads Circular Cable Assembly 16.40' (5m) Phoenix Contact 1682731
Send this link via E-Mail
Help With This Screen
