RES MF 0.250W 2.13K OHM 0.1% AXL - RNF 1/4 T2 2.13K 0.1% T
| Digi-Key Part Number | RNF1/4T22.13K0.1%T-ND |
2500 |
.10260 |
Extended Price
256.50 |
| Manufacturer Part Number | RNF 1/4 T2 2.13K 0.1% T | |||
| Description | RES MF 0.250W 2.13K OHM 0.1% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T2 2.13K 0.1% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.13K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | * |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T2 2 13K 0 1% T RNF 14 T2 213K 01% T RNF1 4T22 13K0 1%T ND RNF14T2213K01%TND RNF1/4T22.13K0.1%T |
RNF 1/4 T2 2.13K 0.1% T Specification Sheet
RES MF 0.250W 2.13K OHM 0.1% AXL - RNF 1/4 T2 2.13K 0.1% T (RNF1/4T22.13K0.1%T-ND)
Related parts :RES MF 0.250W 2.13K OHM 0.1% AXL - RNF 1/4 T2 2.13K 0.1% T
Order 'res mf 0.250w 2.13k ohm 0.1% axl - RNF 1/4 T2 2.13K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T22.13K0.1%T-ND.
RES MF 0.250W 21.3K OHM 0.1% AXL - RNF 1/4 T9 21.3K 0.1% R
Order 'res mf 0.250w 21.3k ohm 0.1% axl - RNF 1/4 T9 21.3K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T921.3K0.1%R-ND.
RES MF 0.250W 28.7K OHM 0.1% AXL - RNF 1/4 T1 28.7K 0.1% R
Order 'res mf 0.250w 28.7k ohm 0.1% axl - RNF 1/4 T1 28.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7K0.1%R-ND.
RES MF 0.250W 3.16K OHM 0.1% AXL - RNF 1/4 T1 3.16K 0.1% R
Order 'res mf 0.250w 3.16k ohm 0.1% axl - RNF 1/4 T1 3.16K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.16K0.1%R-ND.
RES MF 0.250W 340K OHM 0.1% AXL - RNF 1/4 T1 340K 0.1% R
Order 'res mf 0.250w 340k ohm 0.1% axl - RNF 1/4 T1 340K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1340K0.1%R-ND.
RES MF 0.250W 37.9 OHM 0.1% AXL - RNF 1/4 T1 37.9 0.1% R
Order 'res mf 0.250w 37.9 ohm 0.1% axl - RNF 1/4 T1 37.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.90.1%R-ND.
RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R
Order 'res mf 0.250w 37.9k ohm 0.1% axl - RNF 1/4 T1 37.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.9K0.1%R-ND.
RES MF 0.250W 4.02K OHM 0.1% AXL - RNF 1/4 T1 4.02K 0.1% R
Order 'res mf 0.250w 4.02k ohm 0.1% axl - RNF 1/4 T1 4.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.02K0.1%R-ND.
RES MF 0.250W 4.12K OHM 0.1% AXL - RNF 1/4 T1 4.12K 0.1% R
Order 'res mf 0.250w 4.12k ohm 0.1% axl - RNF 1/4 T1 4.12K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.12K0.1%R-ND.
RES MF 0.250W 4.59K OHM 0.1% AXL - RNF 1/4 T1 4.59K 0.1% R
Order 'res mf 0.250w 4.59k ohm 0.1% axl - RNF 1/4 T1 4.59K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.59K0.1%R-ND.
RES MF 0.250W 4.75K OHM 0.1% AXL - RNF 1/4 T1 4.75K 0.1% R
Order 'res mf 0.250w 4.75k ohm 0.1% axl - RNF 1/4 T1 4.75K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.75K0.1%R-ND.
RES MF 0.250W 4.7K OHM 0.1% AXL - RNF 1/4 T1 4.7K 0.1% R
Order 'res mf 0.250w 4.7k ohm 0.1% axl - RNF 1/4 T1 4.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.7K0.1%R-ND.
RES MF 0.250W 47.5 OHM 0.1% AXL - RNF 1/4 T1 47.5 0.1% R
Order 'res mf 0.250w 47.5 ohm 0.1% axl - RNF 1/4 T1 47.5 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T147.50.1%R-ND.
RES MF 0.250W 49.9K OHM 0.1% AXL - RNF 1/4 T1 49.9K 0.1% R
Order 'res mf 0.250w 49.9k ohm 0.1% axl - RNF 1/4 T1 49.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T149.9K0.1%R-ND.
RES MF 0.250W 499K OHM 0.1% AXL - RNF 1/4 T1 499K 0.1% R
Order 'res mf 0.250w 499k ohm 0.1% axl - RNF 1/4 T1 499K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1499K0.1%R-ND.
Send this link via E-Mail
Help With This Screen