Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MF 0.250W 13K OHM 1% AXIAL - RNF 1/4 T2 13K 1% R - Resistors

Digi-Key Part Number RNF1/4T213K1%R-ND
Price Break
5000
Unit Price
.01710
Extended Price
85.50
Manufacturer Part NumberRNF 1/4 T2 13K 1% R
DescriptionRES MF 0.250W 13K OHM 1% AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNF 1/4 T2 13K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms13.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working57.009V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 4 T2 13K 1% R
RNF 14 T2 13K 1% R
RNF1 4T213K1%R ND
RNF14T213K1%RND
RNF1/4T213K1%R

RNF 1/4 T2 13K 1% R Specification Sheet

Image of RES MF 0.250W 13K OHM 1% AXIAL - RNF 1/4 T2 13K 1% R

RES MF 0.250W 13K OHM 1% AXIAL - RNF 1/4 T2 13K 1% R (RNF1/4T213K1%R-ND) - Resistors

Related parts Resistors :
RES MF 0.250W 1.3K OHM 1% AXIAL - RNF 1/4 T2 1.3K 1% R
 Order 'res mf 0.250w 1.3k ohm 1% axial - RNF 1/4 T2 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21.3K1%R-ND.
RES MF 0.250W 13K OHM 1% AXIAL - RNF 1/4 T2 13K 1% R
 Order 'res mf 0.250w 13k ohm 1% axial - RNF 1/4 T2 13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T213K1%R-ND.
RES MF 0.250W 270 OHM 5% AXIAL - RNF 1/4 T1 270 5% R
 Order 'res mf 0.250w 270 ohm 5% axial - RNF 1/4 T1 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12705%R-ND.
RES MF 0.250W 3.3K OHM 5% AXIAL - RNF 1/4 T1 3.3K 5% R
 Order 'res mf 0.250w 3.3k ohm 5% axial - RNF 1/4 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3K5%R-ND.
RES MF 0.250W 3.3M OHM 5% AXIAL - RNF 1/4 T1 3.3M 5% R
 Order 'res mf 0.250w 3.3m ohm 5% axial - RNF 1/4 T1 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3M5%R-ND.
RES MF 0.250W 3.6M OHM 5% AXIAL - RNF 1/4 T1 3.6M 5% R
 Order 'res mf 0.250w 3.6m ohm 5% axial - RNF 1/4 T1 3.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.6M5%R-ND.
RES MF 0.250W 3.9K OHM 5% AXIAL - RNF 1/4 T1 3.9K 5% R
 Order 'res mf 0.250w 3.9k ohm 5% axial - RNF 1/4 T1 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.9K5%R-ND.
RES MF 0.250W 309 OHM 0.1% AXIAL - RNF 1/4 T1 309 0.1% R
 Order 'res mf 0.250w 309 ohm 0.1% axial - RNF 1/4 T1 309 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13090.1%R-ND.
RES MF 0.250W 324 OHM 0.1% AXIAL - RNF 1/4 T1 324 0.1% R
 Order 'res mf 0.250w 324 ohm 0.1% axial - RNF 1/4 T1 324 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13240.1%R-ND.
RES MF 0.250W 33 OHM 5% AXIAL - RNF 1/4 T1 33 5% R
 Order 'res mf 0.250w 33 ohm 5% axial - RNF 1/4 T1 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1335%R-ND.
RES MF 0.250W 330 OHM 5% AXIAL - RNF 1/4 T1 330 5% R
 Order 'res mf 0.250w 330 ohm 5% axial - RNF 1/4 T1 330 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13305%R-ND.
RES MF 0.250W 330K OHM 5% AXIAL - RNF 1/4 T1 330K 5% R
 Order 'res mf 0.250w 330k ohm 5% axial - RNF 1/4 T1 330K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1330K5%R-ND.
RES MF 0.250W 33K OHM 5% AXIAL - RNF 1/4 T1 33K 5% R
 Order 'res mf 0.250w 33k ohm 5% axial - RNF 1/4 T1 33K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T133K5%R-ND.
RES MF 0.250W 390 OHM 5% AXIAL - RNF 1/4 T1 390 5% R
 Order 'res mf 0.250w 390 ohm 5% axial - RNF 1/4 T1 390 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13905%R-ND.
RES MF 0.250W 390K OHM 5% AXIAL - RNF 1/4 T1 390K 5% R
 Order 'res mf 0.250w 390k ohm 5% axial - RNF 1/4 T1 390K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1390K5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MF 0.250W 137K OHM 1% AXL - RNF 1/4 T1 137K 1% R Next: RES MF 0.250W 13K OHM 1% AXIAL - RNM 1/4 T1 13K 1% R