RES MF 0.250W 11.74K OHM 1% AXL - RNF 1/4 T2 11.74K 1% R - Resistors
| Digi-Key Part Number | RNF1/4T211.74K1%R-ND |
5000 |
.01710 |
Extended Price
85.50 |
| Manufacturer Part Number | RNF 1/4 T2 11.74K 1% R | |||
| Description | RES MF 0.250W 11.74K OHM 1% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T2 11.74K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 11.74K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | * |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T2 11 74K 1% R RNF 14 T2 1174K 1% R RNF1 4T211 74K1%R ND RNF14T21174K1%RND RNF1/4T211.74K1%R |
RNF 1/4 T2 11.74K 1% R Specification Sheet
RES MF 0.250W 11.74K OHM 1% AXL - RNF 1/4 T2 11.74K 1% R (RNF1/4T211.74K1%R-ND) - Resistors
Related parts Resistors :RES MF 0.250W 11.74K OHM 1% AXL - RNF 1/4 T2 11.74K 1% R
Order 'res mf 0.250w 11.74k ohm 1% axl - RNF 1/4 T2 11.74K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T211.74K1%R-ND.
RES MF 0.250W 28.7K OHM 0.1% AXL - RNF 1/4 T1 28.7K 0.1% R
Order 'res mf 0.250w 28.7k ohm 0.1% axl - RNF 1/4 T1 28.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7K0.1%R-ND.
RES MF 0.250W 3.16K OHM 0.1% AXL - RNF 1/4 T1 3.16K 0.1% R
Order 'res mf 0.250w 3.16k ohm 0.1% axl - RNF 1/4 T1 3.16K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.16K0.1%R-ND.
RES MF 0.250W 3.36K OHM 0.5% AXL - RNF 1/4 T1 3.36K 0.5% R
Order 'res mf 0.250w 3.36k ohm 0.5% axl - RNF 1/4 T1 3.36K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.36K0.5%R-ND.
RES MF 0.250W 3.79K OHM 0.5% AXL - RNF 1/4 T1 3.79K 0.5% R
Order 'res mf 0.250w 3.79k ohm 0.5% axl - RNF 1/4 T1 3.79K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.79K0.5%R-ND.
RES MF 0.250W 340K OHM 0.1% AXL - RNF 1/4 T1 340K 0.1% R
Order 'res mf 0.250w 340k ohm 0.1% axl - RNF 1/4 T1 340K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1340K0.1%R-ND.
RES MF 0.250W 37.9 OHM 0.1% AXL - RNF 1/4 T1 37.9 0.1% R
Order 'res mf 0.250w 37.9 ohm 0.1% axl - RNF 1/4 T1 37.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.90.1%R-ND.
RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R
Order 'res mf 0.250w 37.9k ohm 0.1% axl - RNF 1/4 T1 37.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.9K0.1%R-ND.
RES MF 0.250W 4.02K OHM 0.1% AXL - RNF 1/4 T1 4.02K 0.1% R
Order 'res mf 0.250w 4.02k ohm 0.1% axl - RNF 1/4 T1 4.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.02K0.1%R-ND.
RES MF 0.250W 4.12K OHM 0.1% AXL - RNF 1/4 T1 4.12K 0.1% R
Order 'res mf 0.250w 4.12k ohm 0.1% axl - RNF 1/4 T1 4.12K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.12K0.1%R-ND.
RES MF 0.250W 4.59K OHM 0.1% AXL - RNF 1/4 T1 4.59K 0.1% R
Order 'res mf 0.250w 4.59k ohm 0.1% axl - RNF 1/4 T1 4.59K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.59K0.1%R-ND.
RES MF 0.250W 4.75K OHM 0.1% AXL - RNF 1/4 T1 4.75K 0.1% R
Order 'res mf 0.250w 4.75k ohm 0.1% axl - RNF 1/4 T1 4.75K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.75K0.1%R-ND.
RES MF 0.250W 4.7K OHM 0.1% AXL - RNF 1/4 T1 4.7K 0.1% R
Order 'res mf 0.250w 4.7k ohm 0.1% axl - RNF 1/4 T1 4.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.7K0.1%R-ND.
RES MF 0.250W 47.5 OHM 0.1% AXL - RNF 1/4 T1 47.5 0.1% R
Order 'res mf 0.250w 47.5 ohm 0.1% axl - RNF 1/4 T1 47.5 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T147.50.1%R-ND.
RES MF 0.250W 49.9K OHM 0.1% AXL - RNF 1/4 T1 49.9K 0.1% R
Order 'res mf 0.250w 49.9k ohm 0.1% axl - RNF 1/4 T1 49.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T149.9K0.1%R-ND.
Send this link via E-Mail
Help With This Screen