RES MF 0.250W 4.02M OHM 1% AXIAL - RNF 1/4 T1 4.02M 1% R - Resistors
| Digi-Key Part Number | RNF1/4T14.02M1%R-ND |
5000 |
.01650 |
Extended Price
82.50 |
| Manufacturer Part Number | RNF 1/4 T1 4.02M 1% R | |||
| Description | RES MF 0.250W 4.02M OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T1 4.02M 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 4.02M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T1 4 02M 1% R RNF 14 T1 402M 1% R RNF1 4T14 02M1%R ND RNF14T1402M1%RND RNF1/4T14.02M1%R |
RNF 1/4 T1 4.02M 1% R Specification Sheet
RES MF 0.250W 4.02M OHM 1% AXIAL - RNF 1/4 T1 4.02M 1% R (RNF1/4T14.02M1%R-ND) - Resistors
Related parts Resistors:RES MF 0.250W 267K OHM 1% AXIAL - RNF 1/4 T1 267K 1% R
Order 'res mf 0.250w 267k ohm 1% axial - RNF 1/4 T1 267K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1267K1%R-ND.
RES MF 0.250W 27.4 OHM 1% AXIAL - RNF 1/4 T1 27.4 1% R
Order 'res mf 0.250w 27.4 ohm 1% axial - RNF 1/4 T1 27.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.41%R-ND.
RES MF 0.250W 27.4K OHM 1% AXIAL - RNF 1/4 T1 27.4K 1% R
Order 'res mf 0.250w 27.4k ohm 1% axial - RNF 1/4 T1 27.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.4K1%R-ND.
RES MF 0.250W 270 OHM 1% AXIAL - RNF 1/4 T1 270 1% R
Order 'res mf 0.250w 270 ohm 1% axial - RNF 1/4 T1 270 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12701%R-ND.
RES MF 0.250W 274 OHM 1% AXIAL - RNF 1/4 T1 274 1% R
Order 'res mf 0.250w 274 ohm 1% axial - RNF 1/4 T1 274 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12741%R-ND.
RES MF 0.250W 274K OHM 1% AXIAL - RNF 1/4 T1 274K 1% R
Order 'res mf 0.250w 274k ohm 1% axial - RNF 1/4 T1 274K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1274K1%R-ND.
RES MF 0.250W 27K OHM 1% AXIAL - RNF 1/4 T1 27K 1% R
Order 'res mf 0.250w 27k ohm 1% axial - RNF 1/4 T1 27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127K1%R-ND.
RES MF 0.250W 28 OHM 1% AXIAL - RNF 1/4 T1 28 1% R
Order 'res mf 0.250w 28 ohm 1% axial - RNF 1/4 T1 28 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1281%R-ND.
RES MF 0.250W 28.7 OHM 1% AXIAL - RNF 1/4 T1 28.7 1% R
Order 'res mf 0.250w 28.7 ohm 1% axial - RNF 1/4 T1 28.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.71%R-ND.
RES MF 0.250W 28.7K OHM 1% AXIAL - RNF 1/4 T1 28.7K 1% R
Order 'res mf 0.250w 28.7k ohm 1% axial - RNF 1/4 T1 28.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7K1%R-ND.
RES MF 0.250W 280 OHM 1% AXIAL - RNF 1/4 T1 280 1% R
Order 'res mf 0.250w 280 ohm 1% axial - RNF 1/4 T1 280 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12801%R-ND.
RES MF 0.250W 287 OHM 1% AXIAL - RNF 1/4 T1 287 1% R
Order 'res mf 0.250w 287 ohm 1% axial - RNF 1/4 T1 287 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12871%R-ND.
RES MF 0.250W 287K OHM 1% AXIAL - RNF 1/4 T1 287K 1% R
Order 'res mf 0.250w 287k ohm 1% axial - RNF 1/4 T1 287K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1287K1%R-ND.
RES MF 0.250W 28K OHM 1% AXIAL - RNF 1/4 T1 28K 1% R
Order 'res mf 0.250w 28k ohm 1% axial - RNF 1/4 T1 28K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128K1%R-ND.
RES MF 0.250W 29.4K OHM 1% AXIAL - RNF 1/4 T1 29.4K 1% R
Order 'res mf 0.250w 29.4k ohm 1% axial - RNF 1/4 T1 29.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T129.4K1%R-ND.
Send this link via E-Mail
Help With This Screen