RES MF 0.250W 348K OHM 1% AXIAL - RNF 1/4 T1 348K 1% R
| Digi-Key Part Number | RNF1/4T1348K1%R-ND |
5000 |
.01800 |
Extended Price
90.00 |
| Manufacturer Part Number | RNF 1/4 T1 348K 1% R | |||
| Description | RES MF 0.250W 348K OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T1 348K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 348K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T1 348K 1% R RNF 14 T1 348K 1% R RNF1 4T1348K1%R ND RNF14T1348K1%RND RNF1/4T1348K1%R |
RNF 1/4 T1 348K 1% R Specification Sheet
RES MF 0.250W 348K OHM 1% AXIAL - RNF 1/4 T1 348K 1% R (RNF1/4T1348K1%R-ND)
Related parts:RES MF 0.250W 3.48K OHM 1% AXIAL - RNF 1/4 T1 3.48K 1% R
Order 'res mf 0.250w 3.48k ohm 1% axial - RNF 1/4 T1 3.48K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.48K1%R-ND.
RES MF 0.250W 34.8K OHM 1% AXIAL - RNF 1/4 T1 34.8K 1% R
Order 'res mf 0.250w 34.8k ohm 1% axial - RNF 1/4 T1 34.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T134.8K1%R-ND.
RES MF 0.250W 348K OHM 1% AXIAL - RNF 1/4 T1 348K 1% R
Order 'res mf 0.250w 348k ohm 1% axial - RNF 1/4 T1 348K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1348K1%R-ND.
RES MF 0.250W 3.48K OHM 1% AXIAL - RNF 1/4 T2 3.48K 1% R
Order 'res mf 0.250w 3.48k ohm 1% axial - RNF 1/4 T2 3.48K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T23.48K1%R-ND.
RES MF 0.125W 3.48K OHM 1% AXIAL - RNF 1/8 T1 3.48K 1% R
Order 'res mf 0.125w 3.48k ohm 1% axial - RNF 1/8 T1 3.48K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T13.48K1%R-ND.
RES MF 0.125W 34.8K OHM 1% AXIAL - RNF 1/8 T1 34.8K 1% R
Order 'res mf 0.125w 34.8k ohm 1% axial - RNF 1/8 T1 34.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T134.8K1%R-ND.
RES MF 0.125W 3.48K OHM 1% AXIAL - RNF 1/8 T9 3.48K 1% R
Order 'res mf 0.125w 3.48k ohm 1% axial - RNF 1/8 T9 3.48K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T93.48K1%R-ND.
RES MF 0.250W 267K OHM 1% AXIAL - RNF 1/4 T1 267K 1% R
Order 'res mf 0.250w 267k ohm 1% axial - RNF 1/4 T1 267K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1267K1%R-ND.
RES MF 0.250W 27.4 OHM 1% AXIAL - RNF 1/4 T1 27.4 1% R
Order 'res mf 0.250w 27.4 ohm 1% axial - RNF 1/4 T1 27.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.41%R-ND.
RES MF 0.250W 27.4K OHM 1% AXIAL - RNF 1/4 T1 27.4K 1% R
Order 'res mf 0.250w 27.4k ohm 1% axial - RNF 1/4 T1 27.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.4K1%R-ND.
RES MF 0.250W 270 OHM 1% AXIAL - RNF 1/4 T1 270 1% R
Order 'res mf 0.250w 270 ohm 1% axial - RNF 1/4 T1 270 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12701%R-ND.
RES MF 0.250W 270 OHM 5% AXIAL - RNF 1/4 T1 270 5% R
Order 'res mf 0.250w 270 ohm 5% axial - RNF 1/4 T1 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12705%R-ND.
RES MF 0.250W 274 OHM 1% AXIAL - RNF 1/4 T1 274 1% R
Order 'res mf 0.250w 274 ohm 1% axial - RNF 1/4 T1 274 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12741%R-ND.
RES MF 0.250W 274K OHM 1% AXIAL - RNF 1/4 T1 274K 1% R
Order 'res mf 0.250w 274k ohm 1% axial - RNF 1/4 T1 274K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1274K1%R-ND.
RES MF 0.250W 27K OHM 1% AXIAL - RNF 1/4 T1 27K 1% R
Order 'res mf 0.250w 27k ohm 1% axial - RNF 1/4 T1 27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127K1%R-ND.
Send this link via E-Mail
Help With This Screen