RES MF 0.250W 33K OHM 5% AXIAL - RNF 1/4 T1 33K 5% R
| Digi-Key Part Number | RNF1/4T133K5%R-ND |
5000 |
.01710 |
Extended Price
85.50 |
| Manufacturer Part Number | RNF 1/4 T1 33K 5% R | |||
| Description | RES MF 0.250W 33K OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T1 33K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 33.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T1 33K 5% R RNF 14 T1 33K 5% R RNF1 4T133K5%R ND RNF14T133K5%RND RNF1/4T133K5%R |
RNF 1/4 T1 33K 5% R Specification Sheet
RES MF 0.250W 33K OHM 5% AXIAL - RNF 1/4 T1 33K 5% R (RNF1/4T133K5%R-ND)
Related parts:RES MF 0.250W 3.3K OHM 5% AXIAL - RNF 1/4 T1 3.3K 5% R
Order 'res mf 0.250w 3.3k ohm 5% axial - RNF 1/4 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3K5%R-ND.
RES MF 0.250W 33K OHM 5% AXIAL - RNF 1/4 T1 33K 5% R
Order 'res mf 0.250w 33k ohm 5% axial - RNF 1/4 T1 33K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T133K5%R-ND.
RES MF 0.125W 3.3K OHM 5% AXIAL - RNF 1/8 T1 3.3K 5% R
Order 'res mf 0.125w 3.3k ohm 5% axial - RNF 1/8 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T13.3K5%R-ND.
RES MF 0.125W 33K OHM 5% AXIAL - RNF 1/8 T1 33K 5% R
Order 'res mf 0.125w 33k ohm 5% axial - RNF 1/8 T1 33K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T133K5%R-ND.
RES MF 0.250W 270 OHM 5% AXIAL - RNF 1/4 T1 270 5% R
Order 'res mf 0.250w 270 ohm 5% axial - RNF 1/4 T1 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12705%R-ND.
RES MF 0.250W 3.3M OHM 5% AXIAL - RNF 1/4 T1 3.3M 5% R
Order 'res mf 0.250w 3.3m ohm 5% axial - RNF 1/4 T1 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3M5%R-ND.
RES MF 0.250W 3.6M OHM 5% AXIAL - RNF 1/4 T1 3.6M 5% R
Order 'res mf 0.250w 3.6m ohm 5% axial - RNF 1/4 T1 3.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.6M5%R-ND.
RES MF 0.250W 3.9K OHM 5% AXIAL - RNF 1/4 T1 3.9K 5% R
Order 'res mf 0.250w 3.9k ohm 5% axial - RNF 1/4 T1 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.9K5%R-ND.
RES MF 0.250W 33 OHM 5% AXIAL - RNF 1/4 T1 33 5% R
Order 'res mf 0.250w 33 ohm 5% axial - RNF 1/4 T1 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1335%R-ND.
RES MF 0.250W 330 OHM 5% AXIAL - RNF 1/4 T1 330 5% R
Order 'res mf 0.250w 330 ohm 5% axial - RNF 1/4 T1 330 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13305%R-ND.
RES MF 0.250W 330K OHM 5% AXIAL - RNF 1/4 T1 330K 5% R
Order 'res mf 0.250w 330k ohm 5% axial - RNF 1/4 T1 330K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1330K5%R-ND.
RES MF 0.250W 390 OHM 5% AXIAL - RNF 1/4 T1 390 5% R
Order 'res mf 0.250w 390 ohm 5% axial - RNF 1/4 T1 390 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13905%R-ND.
RES MF 0.250W 390K OHM 5% AXIAL - RNF 1/4 T1 390K 5% R
Order 'res mf 0.250w 390k ohm 5% axial - RNF 1/4 T1 390K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1390K5%R-ND.
RES MF 0.250W 4.7K OHM 5% AXIAL - RNF 1/4 T1 4.7K 5% R
Order 'res mf 0.250w 4.7k ohm 5% axial - RNF 1/4 T1 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T14.7K5%R-ND.
RES MF 0.250W 47 OHM 5% AXIAL - RNF 1/4 T1 47 5% R
Order 'res mf 0.250w 47 ohm 5% axial - RNF 1/4 T1 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1475%R-ND.
Send this link via E-Mail
Help With This Screen