RES MF 0.250W 3.79K OHM 0.5% AXL - RNF 1/4 T1 3.79K 0.5% R - Resistors
| Digi-Key Part Number | RNF1/4T13.79K0.5%R-ND |
5000 |
.02250 |
Extended Price
112.50 |
| Manufacturer Part Number | RNF 1/4 T1 3.79K 0.5% R | |||
| Description | RES MF 0.250W 3.79K OHM 0.5% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T1 3.79K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.79K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T1 3 79K 0 5% R RNF 14 T1 379K 05% R RNF1 4T13 79K0 5%R ND RNF14T1379K05%RND RNF1/4T13.79K0.5%R |
RNF 1/4 T1 3.79K 0.5% R Specification Sheet
RES MF 0.250W 3.79K OHM 0.5% AXL - RNF 1/4 T1 3.79K 0.5% R (RNF1/4T13.79K0.5%R-ND) - Resistors
Related parts Resistors :RES MF 0.250W 3.79K OHM 0.5% AXL - RNF 1/4 T1 3.79K 0.5% R
Order 'res mf 0.250w 3.79k ohm 0.5% axl - RNF 1/4 T1 3.79K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.79K0.5%R-ND.
RES MF 0.250W 3.36K OHM 0.5% AXL - RNF 1/4 T1 3.36K 0.5% R
Order 'res mf 0.250w 3.36k ohm 0.5% axl - RNF 1/4 T1 3.36K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.36K0.5%R-ND.
RES MF 0.250W 37.9K OHM 0.1% AXL - RNF 1/4 T1 37.9K 0.1% R
Order 'res mf 0.250w 37.9k ohm 0.1% axl - RNF 1/4 T1 37.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T137.9K0.1%R-ND.
RES MF 0.250W 5.36K OHM 0.5% AXL - RNF 1/4 T1 5.36K 0.5% R
Order 'res mf 0.250w 5.36k ohm 0.5% axl - RNF 1/4 T1 5.36K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T15.36K0.5%R-ND.
RES MF 0.250W 6.42K OHM 0.5% AXL - RNF 1/4 T1 6.42K 0.5% R
Order 'res mf 0.250w 6.42k ohm 0.5% axl - RNF 1/4 T1 6.42K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T16.42K0.5%R-ND.
RES MF 0.250W 6.49K OHM 0.5% AXL - RNF 1/4 T1 6.49K 0.5% R
Order 'res mf 0.250w 6.49k ohm 0.5% axl - RNF 1/4 T1 6.49K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T16.49K0.5%R-ND.
RES MF 0.250W 89.8K OHM 0.5% AXL - RNF 1/4 T1 89.8K 0.5% R
Order 'res mf 0.250w 89.8k ohm 0.5% axl - RNF 1/4 T1 89.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T189.8K0.5%R-ND.
RES MF 0.250W 1.33K OHM 0.5% AXL - RNF 1/4 T2 1.33K 0.5% R
Order 'res mf 0.250w 1.33k ohm 0.5% axl - RNF 1/4 T2 1.33K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21.33K0.5%R-ND.
RES MF 0.250W 1.69K OHM 0.5% AXL - RNF 1/4 T2 1.69K 0.5% R
Order 'res mf 0.250w 1.69k ohm 0.5% axl - RNF 1/4 T2 1.69K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21.69K0.5%R-ND.
RES MF 0.250W 13.3 OHM 0.5% AXL - RNF 1/4 T2 13.3 0.5% R
Order 'res mf 0.250w 13.3 ohm 0.5% axl - RNF 1/4 T2 13.3 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T213.30.5%R-ND.
RES MF 0.250W 14.7K OHM 0.5% AXL - RNF 1/4 T2 14.7K 0.5% R
Order 'res mf 0.250w 14.7k ohm 0.5% axl - RNF 1/4 T2 14.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T214.7K0.5%R-ND.
RES MF 0.250W 19.8 OHM 0.5% AXL - RNF 1/4 T2 19.8 0.5% R
Order 'res mf 0.250w 19.8 ohm 0.5% axl - RNF 1/4 T2 19.8 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T219.80.5%R-ND.
RES MF 0.250W 26.7 OHM 0.5% AXL - RNF 1/4 T2 26.7 0.5% R
Order 'res mf 0.250w 26.7 ohm 0.5% axl - RNF 1/4 T2 26.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T226.70.5%R-ND.
RES MF 0.250W 3.09K OHM 0.5% AXL - RNF 1/4 T2 3.09K 0.5% R
Order 'res mf 0.250w 3.09k ohm 0.5% axl - RNF 1/4 T2 3.09K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T23.09K0.5%R-ND.
RES MF 0.250W 31.6K OHM 0.5% AXL - RNF 1/4 T2 31.6K 0.5% R
Order 'res mf 0.250w 31.6k ohm 0.5% axl - RNF 1/4 T2 31.6K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T231.6K0.5%R-ND.
Send this link via E-Mail
Help With This Screen