Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MF 0.250W 274 OHM 1% AXIAL - RNF 1/4 T1 274 1% R

Digi-Key Part Number RNF1/4T12741%R-ND
Price Break
5000
Unit Price
.01197
Extended Price
59.85
Manufacturer Part NumberRNF 1/4 T1 274 1% R
DescriptionRES MF 0.250W 274 OHM 1% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNF 1/4 T1 274 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms274
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working250V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 4 T1 274 1% R
RNF 14 T1 274 1% R
RNF1 4T12741%R ND
RNF14T12741%RND
RNF1/4T12741%R

RNF 1/4 T1 274 1% R Specification Sheet

Image of RES MF 0.250W 274 OHM 1% AXIAL - RNF 1/4 T1 274 1% R

RES MF 0.250W 274 OHM 1% AXIAL - RNF 1/4 T1 274 1% R (RNF1/4T12741%R-ND)

Related parts:
RES MF 0.125W 274 OHM 0.1% AXIAL - RNF 1/8 T2 274 0.1% R
 Order 'res mf 0.125w 274 ohm 0.1% axial - RNF 1/8 T2 274 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T22740.1%R-ND.
RES MF 0.250W 27.4 OHM 1% AXIAL - RNF 1/4 T1 27.4 1% R
 Order 'res mf 0.250w 27.4 ohm 1% axial - RNF 1/4 T1 27.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.41%R-ND.
RES MF 0.250W 274 OHM 1% AXIAL - RNF 1/4 T1 274 1% R
 Order 'res mf 0.250w 274 ohm 1% axial - RNF 1/4 T1 274 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12741%R-ND.
RES MF 0.250W 2.74 OHM 1% AXIAL - RNF 1/4 T2 2.74 1% R
 Order 'res mf 0.250w 2.74 ohm 1% axial - RNF 1/4 T2 2.74 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T22.741%R-ND.
RES MF 0.250W 267K OHM 1% AXIAL - RNF 1/4 T1 267K 1% R
 Order 'res mf 0.250w 267k ohm 1% axial - RNF 1/4 T1 267K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1267K1%R-ND.
RES MF 0.250W 27.4K OHM 1% AXIAL - RNF 1/4 T1 27.4K 1% R
 Order 'res mf 0.250w 27.4k ohm 1% axial - RNF 1/4 T1 27.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.4K1%R-ND.
RES MF 0.250W 270 OHM 1% AXIAL - RNF 1/4 T1 270 1% R
 Order 'res mf 0.250w 270 ohm 1% axial - RNF 1/4 T1 270 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12701%R-ND.
RES MF 0.250W 270 OHM 5% AXIAL - RNF 1/4 T1 270 5% R
 Order 'res mf 0.250w 270 ohm 5% axial - RNF 1/4 T1 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12705%R-ND.
RES MF 0.250W 274K OHM 1% AXIAL - RNF 1/4 T1 274K 1% R
 Order 'res mf 0.250w 274k ohm 1% axial - RNF 1/4 T1 274K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1274K1%R-ND.
RES MF 0.250W 27K OHM 1% AXIAL - RNF 1/4 T1 27K 1% R
 Order 'res mf 0.250w 27k ohm 1% axial - RNF 1/4 T1 27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127K1%R-ND.
RES MF 0.250W 28 OHM 1% AXIAL - RNF 1/4 T1 28 1% R
 Order 'res mf 0.250w 28 ohm 1% axial - RNF 1/4 T1 28 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1281%R-ND.
RES MF 0.250W 28.7 OHM 1% AXIAL - RNF 1/4 T1 28.7 1% R
 Order 'res mf 0.250w 28.7 ohm 1% axial - RNF 1/4 T1 28.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.71%R-ND.
RES MF 0.250W 28.7K OHM 1% AXIAL - RNF 1/4 T1 28.7K 1% R
 Order 'res mf 0.250w 28.7k ohm 1% axial - RNF 1/4 T1 28.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7K1%R-ND.
RES MF 0.250W 280 OHM 1% AXIAL - RNF 1/4 T1 280 1% R
 Order 'res mf 0.250w 280 ohm 1% axial - RNF 1/4 T1 280 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12801%R-ND.
RES MF 0.250W 287 OHM 1% AXIAL - RNF 1/4 T1 287 1% R
 Order 'res mf 0.250w 287 ohm 1% axial - RNF 1/4 T1 287 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12871%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MF 0.250W 270 OHM 5% AXIAL - RNM 1/4 T1 270 5% R Next: RES MF 0.250W 274 OHM 1% AXIAL - RNM 1/4 T1 274 1% R