RES ARRAY 220 OHM 16TERM 8 SMD - 752-163-221GP
| Digi-Key Part Number | 752-163-221GP-ND |
500 |
1.40030 |
Extended Price
700.15 |
| Manufacturer Part Number | 752-163-221GP | |||
| Description | RES ARRAY 220 OHM 16TERM 8 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752-163-221GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Bulk |
| Number of Resistors | 8 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752 163 221GP 752163221GP |
RES ARRAY 220 OHM 16TERM 8 SMD - 752-163-221GP (752-163-221GP-ND)
Related parts :RES ARRAY 220 OHM 16TERM 8 SMD - 752-163-221GP
Order 'res array 220 ohm 16term 8 smd - 752-163-221GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-163-221GP-ND.
RES ARRAY 220 OHM 5% 8 RES SMD - EXB-2HV221JV
Order 'res array 220 ohm 5% 8 res smd - EXB-2HV221JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1221CT-ND.
RES ARRAY 220 OHM 5% 8 RES SMD - EXB-2HV221JV
Order 'res array 220 ohm 5% 8 res smd - EXB-2HV221JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1221TR-ND.
RES ARRAY 220 OHM 5% 8 RES SMD - EXB-2HV221JV
Order 'res array 220 ohm 5% 8 res smd - EXB-2HV221JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1221DKR-ND.
RES ARRAY 220 OHM 8TERM 4RES SMD - 741C083221J
Order 'res array 220 ohm 8term 4res smd - 741C083221J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083221JCT-ND.
RES ARRAY 220 OHM 8TERM 4RES SMD - 741C083221JP
Order 'res array 220 ohm 8term 4res smd - 741C083221JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083221JPCT-ND.
RES ARRAY 220 OHM 8TERM 4RES SMD - 741C083221JP
Order 'res array 220 ohm 8term 4res smd - 741C083221JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083221JPTR-ND.
RES ARRAY 220 OHM 8TERM 4RES SMD - 741C083221J
Order 'res array 220 ohm 8term 4res smd - 741C083221J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083221JTR-ND.
RES ARRAY 10 OHM 16TERM 8RES SMD - 741X163100J
Order 'res array 10 ohm 16term 8res smd - 741X163100J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X163100JCT-ND.
RES ARRAY 10 OHM 16TERM 8RES SMD - 741X163100JP
Order 'res array 10 ohm 16term 8res smd - 741X163100JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X163100JPCT-ND.
RES ARRAY 10 OHM 16TERM 8RES SMD - 741X163100JP
Order 'res array 10 ohm 16term 8res smd - 741X163100JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X163100JPTR-ND.
RES ARRAY 10 OHM 16TERM 8RES SMD - 741X163100J
Order 'res array 10 ohm 16term 8res smd - 741X163100J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X163100JTR-ND.
RES ARRAY 22 OHM 16TERM 8RES SMD - 741X163220J
Order 'res array 22 ohm 16term 8res smd - 741X163220J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X163220JCT-ND.
RES ARRAY 22 OHM 16TERM 8RES SMD - 741X163220JP
Order 'res array 22 ohm 16term 8res smd - 741X163220JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X163220JPCT-ND.
RES ARRAY 22 OHM 16TERM 8RES SMD - 741X163220JP
Order 'res array 22 ohm 16term 8res smd - 741X163220JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X163220JPTR-ND.
Send this link via E-Mail
Help With This Screen