Artaflex Inc 2.4GHz Rf Transceiver Module Wireless Modules AWA24S
MODULE POWER AMPLIFIER - AWA24S - RF and RFID
| Digi-Key Part Number | 748-1003-ND |
1 10 100 1000 |
31.99000 24.99000 19.99000 16.48997 |
Extended Price
31.99 249.90 1999.00 16489.97 |
| Manufacturer Part Number | AWA24S | |||
| Description | MODULE POWER AMPLIFIER | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWA24S |
| Vendor | Artaflex Inc |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 250kbps |
| Modulation or Protocol | DSSS, GFSK |
| Applications | Wireless Modules |
| Power - Output | -5dBm ~ 20dBm |
| Sensitivity | -93dBm |
| Voltage - Supply | 2.5 V ~ 3.6 V |
| Current - Receiving | 23mA |
| Current - Transmitting | 195mA |
| Package / Case | Module |
| Operating Temperature | 0°C ~ 70°C |
| Data Interface | Connector, 2 x 6 Header, 2mm Pitch |
| Antenna Connector | On-Board, Chip |
| Packaging | Bulk |
| Memory Size | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWA24S AWA24S 748 1003 ND 7481003ND 748-1003 |
MODULE POWER AMPLIFIER - AWA24S (748-1003-ND) - RF and RFID
Related parts Artaflex Inc 2.4GHz Rf Transceiver Module Wireless Modules AWA24SArtaflex Inc 2.4GHz Rf Transceiver Module Wireless Modules AWA24S
Order 'module power amplifier - AWA24S' online from Digi-Key. Manufactured by Artaflex Inc. Digi-Key part number 748-1003-ND.
125V 3A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0111.1
Order 'module power entry 125vdc 3a - 5003.0111.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0111.1-ND.
125V 3A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0121.1
Order 'module power entry 125vdc 3a - 5003.0121.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0121.1-ND.
125V 6A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0211.1
Order 'module power entry 125vdc 6a - 5003.0211.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0211.1-ND.
125V 6A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0221.1
Order 'module power entry 125vdc 6a - 5003.0221.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0221.1-ND.
125V 10A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0311.1
Order 'module power entry 125vdc 10a - 5003.0311.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0311.1-ND.
125V 10A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0321.1
Order 'module power entry 125vdc 10a - 5003.0321.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0321.1-ND.
125V 15A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0411.1
Order 'module power entry 125vdc 15a - 5003.0411.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0411.1-ND.
125V 15A Power Entry - Module Filter Custom Connection Schurter Inc 5003.0421.1
Order 'module power entry 125vdc 15a - 5003.0421.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0421.1-ND.
125V 3A Power Entry - Module Filter Custom Connection Schurter Inc 5003.1111.1
Order 'module power entry 125vdc 3a - 5003.1111.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.1111.1-ND.
125V 3A Power Entry - Module Filter Custom Connection Schurter Inc 5003.1121.1
Order 'module power entry 125vdc 3a - 5003.1121.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.1121.1-ND.
125V 6A Power Entry - Module Filter Custom Connection Schurter Inc 5003.1211.1
Order 'module power entry 125vdc 6a - 5003.1211.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.1211.1-ND.
125V 6A Power Entry - Module Filter Custom Connection Schurter Inc 5003.1221.1
Order 'module power entry 125vdc 6a - 5003.1221.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.1221.1-ND.
125V 10A Power Entry - Module Filter Custom Connection Schurter Inc 5003.1311.1
Order 'module power entry 125vdc 10a - 5003.1311.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.1311.1-ND.
125V 10A Power Entry - Module Filter Custom Connection Schurter Inc 5003.1321.1
Order 'module power entry 125vdc 10a - 5003.1321.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.1321.1-ND.
Options for Artaflex Inc 2.4GHz Rf Transceiver Module Wireless Modules AWA24S
Send this link via E-Mail
Help With This Screen
