Keywords:





MODULE WIRELESS USB PRINT ANT - AWP24S - RF and RFID

Artaflex Inc 2.4GHz Rf Transceiver Module AMR, HID, RKE, Smart Appliances AWP24S

Digi-Key Part Number 748-1000-ND
Price Break
1
10
100
1000
Unit Price
12.99000
9.99000
7.99000
6.99001
Extended Price
12.99
99.90
799.00
6990.01
Manufacturer Part NumberAWP24S
DescriptionMODULE WIRELESS USB PRINT ANT
Quantity Available 76
All prices are in USD

Purchase Artaflex Inc 2.4GHz Rf Transceiver Module AMR, HID, RKE, Smart Appliances AWP24S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Artaflex Inc 2.4GHz Rf Transceiver Module AMR, HID, RKE, Smart Appliances AWP24S
Technical/Catalog InformationAWP24S
VendorArtaflex Inc
CategoryRF and RFID
Frequency2.4GHz
Data Rate - Maximum250kbps
Modulation or ProtocolDSSS, GFSK
ApplicationsAMR, HID, RKE, Smart Appliances
Power - Output-35dBm ~ 4dBm
Sensitivity-97dBm
Voltage - Supply2.4 V ~ 3.6 V
Current - Receiving21.2mA
Current - Transmitting34mA
Package / CaseModule
Operating Temperature0°C ~ 70°C
Data InterfaceConnector, 2 x 6 Header, 2mm Pitch
Antenna ConnectorOn-Board, Trace
PackagingBulk
Memory Size-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AWP24S
AWP24S
748 1000 ND
7481000ND
748-1000


Image of MODULE WIRELESS USB PRINT ANT - AWP24S

MODULE WIRELESS USB PRINT ANT - AWP24S (748-1000-ND) - RF and RFID

Related parts Artaflex Inc 2.4GHz Rf Transceiver Module AMR, HID, RKE, Smart Appliances AWP24S
MODULE WIRELESS USB PRINT ANT - AWP24S
 Order 'module wireless usb print ant - AWP24S' online from Digi-Key. Manufactured by Artaflex Inc. Digi-Key part number 748-1000-ND.
MODULE WIRELESS USB EXT ANT - AWS24S
 Order 'module wireless usb ext ant - AWS24S' online from Digi-Key. Manufactured by Artaflex Inc. Digi-Key part number 748-1001-ND.
WIRELESS USB DONGLE - AWP24U
 Order 'wireless usb dongle - AWP24U' online from Digi-Key. Manufactured by Artaflex Inc. Digi-Key part number 748-1002-ND.
MODULE POWER AMPLIFIER - AWA24S
 Order 'module power amplifier - AWA24S' online from Digi-Key. Manufactured by Artaflex Inc. Digi-Key part number 748-1003-ND.
MODULE TEMP BLUESTAMP W/ANT - BR-MSC40A-TMP
 Order 'module temp bluestamp w/ant - BR-MSC40A-TMP' online from Digi-Key. Manufactured by BlueRadios Inc. Digi-Key part number 822-1008-ND.
SCR MODULE DUAL ISO 1600V 500A - LD431650
 Order 'scr module dual iso 1600v 500a - LD431650' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1031-ND.
SCR MODULE ISO DUAL 1600V 250A - ND431625
 Order 'scr module iso dual 1600v 250a - ND431625' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1034-ND.
SCR MODULE ISO DUAL 1600V 700A - PD431607
 Order 'scr module iso dual 1600v 700a - PD431607' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1036-ND.
MODULE USB LOW SPEED - SDM-USB-QS-S_
 Order 'module usb low speed - SDM-USB-QS-S_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number SDM-USB-QS-S_-ND.
MODEM WIRELESS 900MHZ 3.3V W/ANT - CC-900W-CA
 Order 'modem wireless 900mhz 3.3v w/ant - CC-900W-CA' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1005-ND.
IC BASEBAND MODULATOR 5V 24-SSOP - AD7011ARS
 Order 'ic baseband modulator 5v 24-ssop - AD7011ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7011ARS-ND.
IC BASEBAND MODULATOR 5V 24-SSOP - AD7011ARS-REEL
 Order 'ic baseband modulator 5v 24-ssop - AD7011ARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7011ARS-REEL-ND.
IC MODULATOR QUAD 24-LFCSP - ADL5370ACPZ-WP
 Order 'ic modulator quad 24-lfcsp - ADL5370ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5370ACPZ-WP-ND.
IC MODULATOR RADIO LINK 24-LFCSP - ADL5385ACPZ-WP
 Order 'ic modulator radio link 24-lfcsp - ADL5385ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5385ACPZ-WP-ND.
MODULE USB-MCU FT232R W/18F2410 - DLP-232PC
 Order 'module usb-mcu ft232r w/18f2410 - DLP-232PC' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1003-ND.

Options for Artaflex Inc 2.4GHz Rf Transceiver Module AMR, HID, RKE, Smart Appliances AWP24S
Send this link via E-Mail
Help With This Screen

MODULE WIRELESS USB PRINT ANT - AWP24S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE WIRELESS USB LS - CYWM6934 Next: MODULE WIRLESS 2.4GHZ - HN-250
MODULE WIRELESS USB PRINT ANT - AWP24S