Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN BATTERY 4 POSITION - 9.155004002e+012 - Batteries, Chargers, Holders

Digi-Key Part Number 478-4675-1-ND
Price Break
1
10
100
250
500
Unit Price
2.30000
1.96400
1.53000
1.40252
1.14750
Extended Price
2.30
19.64
153.00
350.63
573.75
Manufacturer Part Number9.155004002e+012
DescriptionCONN BATTERY 4 POSITION
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information9.155004002e+012
VendorAVX Corp.
CategoryBatteries, Chargers, Holders
Has Digi-ReelFALSE
PackagingCut Tape
T073 Catalog Page0 [Nom]
Other Names 9 155004002e+012
9155004002e+012
478 4675 1 ND
47846751ND
478-4675-1


Image of CONN BATTERY 4 POSITION - 9.155004002e+012

CONN BATTERY 4 POSITION - 9.155004002e+012 (478-4675-1-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
CONN BATTERY 4 POSITION - 9.155004001e+012
 Order 'conn battery 4 position - 9.155004001e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4674-1-ND.
CONN BATTERY 4 POSITION - 9.155004001e+012
 Order 'conn battery 4 position - 9.155004001e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4674-2-ND.
CONN BATTERY 4 POSITION - 9.155004002e+012
 Order 'conn battery 4 position - 9.155004002e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4675-1-ND.
CONN BATTERY 4 POSITION - 9.155004002e+012
 Order 'conn battery 4 position - 9.155004002e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4675-2-ND.
CONN BATTERY 4 POSITION - 9.155004003e+012
 Order 'conn battery 4 position - 9.155004003e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4676-1-ND.
CONN BATTERY 4 POSITION - 9.155004003e+012
 Order 'conn battery 4 position - 9.155004003e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4676-2-ND.
CONN BATTERY 4 POS MINI - 9.155004201e+012
 Order 'conn battery 4 pos mini - 9.155004201e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4684-1-ND.
CONN BATTERY 4 POS MINI - 9.155004201e+012
 Order 'conn battery 4 pos mini - 9.155004201e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4684-2-ND.
CONN BATTERY 3 POSITION - 9.155003001e+012
 Order 'conn battery 3 position - 9.155003001e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4671-1-ND.
CONN BATTERY 3 POSITION - 9.155003001e+012
 Order 'conn battery 3 position - 9.155003001e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4671-2-ND.
CONN BATTERY 3 POSITION - 9.155003002e+012
 Order 'conn battery 3 position - 9.155003002e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4672-1-ND.
CONN BATTERY 3 POSITION - 9.155003002e+012
 Order 'conn battery 3 position - 9.155003002e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4672-2-ND.
CONN BATTERY 3 POSITION - 9.155003003e+012
 Order 'conn battery 3 position - 9.155003003e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4673-1-ND.
CONN BATTERY 3 POSITION - 9.155003003e+012
 Order 'conn battery 3 position - 9.155003003e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4673-2-ND.
CONN BATTERY 5 POSITION - 9.155005001e+012
 Order 'conn battery 5 position - 9.155005001e+012' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4677-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN BATTERY 4 POSITION - 9.155004001e+012 Next: CONN BATTERY 4 POSITION - 9.155004002e+012