LIGHT ENG UNO 50 AIR COOL RGBA - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA - Optoelectronics
| Digi-Key Part Number | 722-1033-ND |
1 10 50 100 |
583.44000 528.95700 504.07500 489.06000 |
Extended Price
583.44 5289.57 25203.75 48906.00 |
| Manufacturer Part Number | ENFIS UNO PLUS AIR LIGHT ENGINE RGBA | |||
| Description | LIGHT ENG UNO 50 AIR COOL RGBA | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ENFIS UNO PLUS AIR LIGHT ENGINE RGBA |
| Vendor | Enfis |
| Category | Optoelectronics |
| Color | Red, Green, Blue, Amber |
| Interface | TTL |
| Luminous Flux | 615 lm Red, 860 lm Green, 330 lm Blue, 520 lm Amber |
| Wavelength | 630nm, 520nm, 465nm, 595nm |
| Voltage - Input | 9.0V Red, 12V Green, 12V Blue, 9.0V Amber |
| Power - Input | 30W Red, 38W Green, 38W Blue, 30W Amber |
| Light Output Power | 3.89W Red, 1.85W Green, 5.75W Blue, 1.15W Amber |
| Type | Plug and Play |
| Configuration | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ENFIS UNO PLUS AIR LIGHT ENGINE RGBA ENFIS UNO PLUS AIR LIGHT ENGINE RGBA 722 1033 ND 7221033ND 722-1033 |
ENFIS UNO PLUS AIR LIGHT ENGINE RGBA Specification Sheet
LIGHT ENG UNO 50 AIR COOL RGBA - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA (722-1033-ND) - Optoelectronics
Related parts Optoelectronics :LIGHT ENG UNO 50 AIR COOL RGBA - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA
Order 'light eng uno 50 air cool rgba - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1033-ND.
LIGHT ENG UNO 50 AIR COOL WHITE - ENFIS UNO PLUS AIR LIGHT ENGINE WHITE
Order 'light eng uno 50 air cool white - ENFIS UNO PLUS AIR LIGHT ENGINE WHITE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1034-ND.
LIGHT ENG QUATTRO AIR COOL RGBA - ENFIS QUATTRO AIR LIGHT ENGINE RGBA
Order 'light eng quattro air cool rgba - ENFIS QUATTRO AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1011-ND.
LIGHT ENG UNO 30W AIR COOL AMBER - ENFIS UNO AIR LIGHT ENGINE AMBER
Order 'light eng uno 30w air cool amber - ENFIS UNO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1017-ND.
LIGHT ENG UNO 16W AIR COOL NIR - ENFIS UNO AIR LIGHT ENGINE NIR
Order 'light eng uno 16w air cool nir - ENFIS UNO AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1018-ND.
LIGHT ENG UNO 30W AIR COOL RED - ENFIS UNO AIR LIGHT ENGINE RED
Order 'light eng uno 30w air cool red - ENFIS UNO AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1019-ND.
LIGHT ENG UNO 18W AIR COOL UVA - ENFIS UNO AIR LIGHT ENGINE UVA
Order 'light eng uno 18w air cool uva - ENFIS UNO AIR LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1020-ND.
LIGHT ENG UNO 38W AIR COOL WHITE - ENFIS UNO AIR LIGHT ENGINE WHITE
Order 'light eng uno 38w air cool white - ENFIS UNO AIR LIGHT ENGINE WHITE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1021-ND.
LIGHT ENG UNO 38W AIR COOL BLUE - ENFIS UNO AIR LIGHT ENGINE BLUE
Order 'light eng uno 38w air cool blue - ENFIS UNO AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1022-ND.
LIGHT ENG UNO 38W AIR COOL GREEN - ENFIS UNO AIR LIGHT ENGINE GREEN
Order 'light eng uno 38w air cool green - ENFIS UNO AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1023-ND.
LIGHT ENG UNO 38W AIR COOL VIO - ENFIS UNO AIR LIGHT ENGINE VIOLET
Order 'light eng uno 38w air cool vio - ENFIS UNO AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1024-ND.
LIGHT ENG UNO PLUS RGBA - ENFIS UNO PLUS LIGHT ENGINE RGBA
Order 'light eng uno plus rgba - ENFIS UNO PLUS LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1079-ND.
LIGHT ENG QUATTRO AIR COOL BLUE - ENFIS QUATTRO AIR LIGHT ENGINE BLUE
Order 'light eng quattro air cool blue - ENFIS QUATTRO AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1009-ND.
LIGHT ENG QUATTRO AIR COOL GREEN - ENFIS QUATTRO AIR LIGHT ENGINE GREEN
Order 'light eng quattro air cool green - ENFIS QUATTRO AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1010-ND.
LIGHT ENG QUATTRO AIR COOL RED - ENFIS QUATTRO AIR LIGHT ENGINE RED
Order 'light eng quattro air cool red - ENFIS QUATTRO AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1012-ND.
Send this link via E-Mail
Help With This Screen
