BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/VCN
| Digi-Key Part Number | P199-ND |
1 10 50 100 400 800 1200 2800 5200 |
2.05000 1.84500 1.64000 1.43500 1.31200 1.23000 1.12750 1.04550 1.02500 |
Extended Price
2.05 18.45 82.00 143.50 524.80 984.00 1353.00 2927.40 5330.00 |
| Manufacturer Part Number | BR-2330/VCN | |||
| Description | BATTERY LITHIUM COIN 23MM W/LEGS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR-2330/VCN |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | Coin 23mm |
| Voltage - Rated | 3V |
| Capacity | 255mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | PCB Pins |
| Size / Dimension | 0.91" Dia x 0.12" H (23.0mm x 3.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR 2330 VCN BR2330VCN P199 ND P199ND P199 |
BR-2330/VCN Specification Sheet
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/VCN (P199-ND)
Related parts :BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/VCN
Order 'battery lithium coin 23mm w/legs - BR-2330/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P199-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN
Order 'battery lithium coin 23mm w/legs - BR-2330/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P198-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VCN
Order 'battery lithium coin 23mm w/legs - BR-2325/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P194-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN
Order 'battery lithium coin 23mm w/legs - BR-2325/HGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P193-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VGN
Order 'battery lithium coin 23mm w/legs - BR-2325/VGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P195-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR-2330/GVFN
Order 'battery lithium coin 3v w/legs - BR-2330/GVFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P243-ND.
BATT LITH COIN 23MM W/LEGS - BR-2330/HFN
Order 'batt lith coin 23mm w/legs - BR-2330/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P642-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/VCN
Order 'battery lithium coin 3v w/legs - CR-2354/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P248-ND.
BATT LITHIUM 165MAH 23MM W/LEGS - BR-2325/HBN
Order 'batt lithium 165mah 23mm w/legs - BR-2325/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P142-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN
Order 'battery lithium coin 20mm w/legs - BR-2032/VBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P197-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN
Order 'battery lithium coin 3v w/legs - BR-2032/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P241-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/GUN
Order 'battery lithium coin 3v w/legs - CR-2354/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P246-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/HFN
Order 'battery lithium coin 3v w/legs - CR-2354/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P274-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2477/VCN
Order 'battery lithium coin 3v w/legs - CR-2477/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P271-ND.
Send this link via E-Mail
Help With This Screen
