Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EMITTER IR 5MM HI EFF 940NM - TSAL6200

Digi-Key Part Number 751-1204-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
.59000
.44500
.30240
.22680
.18900
.15120
.13440
.12600
Extended Price
0.59
4.45
30.24
56.70
94.50
151.20
336.00
630.00
Manufacturer Part NumberTSAL6200
DescriptionEMITTER IR 5MM HI EFF 940NM
Quantity Available 458
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTSAL6200
VendorSemiconductors/Vishay
CategorySensors, Sensor Evaluation Kits
Other Names TSAL6200
TSAL6200
751 1204 ND
7511204ND
751-1204

TSAL6200 Specification Sheet

Image of EMITTER IR 5MM HI EFF 940NM - TSAL6200

EMITTER IR 5MM HI EFF 940NM - TSAL6200 (751-1204-ND)

Related parts:
EMITTER IR 5MM HI EFF 940NM - TSAL6200
 Order 'emitter ir 5mm hi eff 940nm - TSAL6200' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1204-ND.
EMITTER IR 5MM HI EFF 940NM - TSAL5300
 Order 'emitter ir 5mm hi eff 940nm - TSAL5300' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1202-ND.
EMITTER IR 5MM HI EFF 940NM - TSAL6100
 Order 'emitter ir 5mm hi eff 940nm - TSAL6100' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1203-ND.
EMITTER IR 5MM HI EFF 950NM - TSAL6400
 Order 'emitter ir 5mm hi eff 950nm - TSAL6400' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1205-ND.
EMITTER IR 5MM HI EFF 950NM - TSAL7600
 Order 'emitter ir 5mm hi eff 950nm - TSAL7600' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1206-ND.
EMITTER IR 5MM HI EFF 870NM - TSFF5410
 Order 'emitter ir 5mm hi eff 870nm - TSFF5410' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1208-ND.
EMITTER IR 5MM HI EFF 870NM - TSFF5210
 Order 'emitter ir 5mm hi eff 870nm - TSFF5210' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1207-ND.
EMITTER IR 3MM HI EFF 950NM - TSAL4400
 Order 'emitter ir 3mm hi eff 950nm - TSAL4400' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1201-ND.
EMITTER IR 5MM HI SPEED 890NM - TSHF5210
 Order 'emitter ir 5mm hi speed 890nm - TSHF5210' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1210-ND.
EMITTER IR 5MM HI SPEED 890NM - TSHF5410
 Order 'emitter ir 5mm hi speed 890nm - TSHF5410' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1211-ND.
EMITTER IR 5MM HI SPEED 850NM - TSHG6200
 Order 'emitter ir 5mm hi speed 850nm - TSHG6200' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1212-ND.
EMITTER IR 5MM HI SPEED 850NM - TSHG6400
 Order 'emitter ir 5mm hi speed 850nm - TSHG6400' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1213-ND.
EMITTER IR 5MM HI SPEED 830NM - TSHG8200
 Order 'emitter ir 5mm hi speed 830nm - TSHG8200' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1214-ND.
EMITTER IR 5MM HI SPEED 830NM - TSHG8400
 Order 'emitter ir 5mm hi speed 830nm - TSHG8400' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1215-ND.
EMITTER IR 5MM HI POWER 940NM - HSDL-4270
 Order 'emitter ir 5mm hi power 940nm - HSDL-4270' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4270-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EMITTER IR 5MM HI EFF 940NM - TSAL6100 Next: EMITTER IR 5MM HI EFF 950NM - TSAL6400