PHOTOTRANSISTOR 950NM 1.9MM - TEMT1000 - Sensors, Transducers
| Digi-Key Part Number | 751-1052-6-ND |
1 10 100 250 500 1000 |
.87000 .67600 .57900 .54040 .48250 .38600 |
Extended Price
0.87 6.76 57.90 135.10 241.25 386.00 |
| Manufacturer Part Number | TEMT1000 | |||
| Description | PHOTOTRANSISTOR 950NM 1.9MM | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEMT1000 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter (BVceo) (Max) | 70V |
| Current - Collector (Ic) (Max) | 50mA |
| Current - Dark (Id) (Max) | 200nA |
| Power - Max | 100mW |
| Orientation | Top View |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Wavelength | 950nm |
| Viewing Angle | 30° |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEMT1000 TEMT1000 751 1052 6 ND 75110526ND 751-1052-6 |
TEMT1000 Specification Sheet
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1000 (751-1052-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTOTRANSISTOR 950NM 1.9MM - TEMT1000
Order 'phototransistor 950nm 1.9mm - TEMT1000' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1052-1-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1000
Order 'phototransistor 950nm 1.9mm - TEMT1000' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1052-6-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1000
Order 'phototransistor 950nm 1.9mm - TEMT1000' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1052-2-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1020
Order 'phototransistor 950nm 1.9mm - TEMT1020' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1053-1-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1020
Order 'phototransistor 950nm 1.9mm - TEMT1020' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1053-6-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1030
Order 'phototransistor 950nm 1.9mm - TEMT1030' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1054-1-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1030
Order 'phototransistor 950nm 1.9mm - TEMT1030' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1054-6-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1020
Order 'phototransistor 950nm 1.9mm - TEMT1020' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1053-2-ND.
PHOTOTRANSISTOR 950NM 1.9MM - TEMT1030
Order 'phototransistor 950nm 1.9mm - TEMT1030' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1054-2-ND.
PHOTOTRANSISTOR 830NM PLCC-2 - VEMT3700-GS08
Order 'phototransistor 830nm plcc-2 - VEMT3700-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1237-1-ND.
PHOTOTRANSISTOR 830NM PLCC-2 - VEMT3700-GS08
Order 'phototransistor 830nm plcc-2 - VEMT3700-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1237-6-ND.
DIODE ESD BIDIR LOW CAP SOT143 - GCDA15C-1-GS08
Order 'diode esd bidir low cap sot143 - GCDA15C-1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1442-1-ND.
DIODE ESD BIDIR LOW CAP SOT143 - GCDA15C-1-GS08
Order 'diode esd bidir low cap sot143 - GCDA15C-1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1442-6-ND.
DIODE ESD LOW CAP 5V LLP75-3B - GL05-HT3-GS08
Order 'diode esd low cap 5v llp75-3b - GL05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1443-1-ND.
DIODE ESD LOW CAP 5V LLP75-3B - GL05-HT3-GS08
Order 'diode esd low cap 5v llp75-3b - GL05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1443-6-ND.
Send this link via E-Mail
Help With This Screen