PHOTOTRANSISTOR NPN SIDE VIEW - TEKT5400S
| Digi-Key Part Number | 751-1042-ND |
1 10 100 250 500 1000 2500 5000 |
1.05000 .81600 .62910 .53592 .43106 .36115 .32620 .30989 |
Extended Price
1.05 8.16 62.91 133.98 215.53 361.15 815.50 1549.45 |
| Manufacturer Part Number | TEKT5400S | |||
| Description | PHOTOTRANSISTOR NPN SIDE VIEW | |||
| Quantity Available | 3618 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEKT5400S |
| Vendor | Vishay/Semiconductors |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter (BVceo) (Max) | 70V |
| Current - Collector (Ic) (Max) | 100mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 150mW |
| Orientation | Side View |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Wavelength | 920nm |
| Viewing Angle | 74° |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEKT5400S TEKT5400S 751 1042 ND 7511042ND 751-1042 |
TEKT5400S Specification Sheet
PHOTOTRANSISTOR NPN SIDE VIEW - TEKT5400S (751-1042-ND)
Related parts:PHOTOTRANSISTOR NPN SIDE VIEW - TEKT5400S
Order 'phototransistor npn side view - TEKT5400S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1042-ND.
PHOTOTRANSISTOR NPN SIDE VIEW - TEST2600
Order 'phototransistor npn side view - TEST2600' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1061-ND.
PHOTOTRANSISTOR NPN 1.8MM CLEAR - BPW16N
Order 'phototransistor npn 1.8mm clear - BPW16N' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1010-ND.
PHOTOTRANSISTOR NPN TO-18 - BPW76A
Order 'phototransistor npn to-18 - BPW76A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1018-ND.
PHOTOTRANSISTOR NPN TO-18 - BPW76B
Order 'phototransistor npn to-18 - BPW76B' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1019-ND.
PHOTOTRANSISTOR NPN TO-18 - BPW77NA
Order 'phototransistor npn to-18 - BPW77NA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1020-ND.
PHOTOTRANSISTOR NPN TO-18 - BPW77NB
Order 'phototransistor npn to-18 - BPW77NB' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1021-ND.
PHOTOTRANSISTOR NPN 3MM CLEAR - BPW85
Order 'phototransistor npn 3mm clear - BPW85' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1023-ND.
PHOTOTRANSISTOR NPN 5MM CLEAR - BPW96
Order 'phototransistor npn 5mm clear - BPW96' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1024-ND.
PHOTOTRANSISTOR 3.0MM WIDE VIEW - TEFT4300
Order 'phototransistor 3.0mm wide view - TEFT4300' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1041-ND.
PHOTOTRANSISTOR NPN SIDE LOOK - SDP8406-002
Order 'phototransistor npn side look - SDP8406-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1955-ND.
PHOTOTRANSISTOR NPN SIDE LOOK - SDP8406-003
Order 'phototransistor npn side look - SDP8406-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1956-ND.
PHOTOTRANSISTOR NPN SIDE LOOK - SDP8436-002
Order 'phototransistor npn side look - SDP8436-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1957-ND.
PHOTOTRANSISTOR NPN SIDE LOOK - SDP8436-003
Order 'phototransistor npn side look - SDP8436-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1958-ND.
PHOTOTRANSISTOR NPN SIDE LOOK - SDP8476-201
Order 'phototransistor npn side look - SDP8476-201' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1959-ND.
Send this link via E-Mail
Help With This Screen