DIODE 120W 5.0V FLIPCHIP 0402 - VESD05C-FC1-GS08 - Circuit Protection
Tv - Zener Diode Circuit Protection 5V 120W Vishay/Semiconductors (VA) VESD05C-FC1-GS08
| Digi-Key Part Number | 751-1429-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VESD05C-FC1-GS08 | |||
| Description | DIODE 120W 5.0V FLIPCHIP 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VESD05C-FC1-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | 0402 (1005 metric) |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | 120W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VESD05C FC1 GS08 VESD05CFC1GS08 751 1429 6 ND 75114296ND 751-1429-6 |
VESD05C-FC1-GS08 Specification Sheet
DIODE 120W 5.0V FLIPCHIP 0402 - VESD05C-FC1-GS08 (751-1429-6-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 5V 120W Vishay/Semiconductors (VA) VESD05C-FC1-GS08DIODE 120W 5.0V FLIPCHIP 0402 - VESD05C-FC1-GS08
Order 'diode 120w 5.0v flipchip 0402 - VESD05C-FC1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1429-1-ND.
DIODE 120W 5.0V FLIPCHIP 0402 - VESD05C-FC1-GS08
Order 'diode 120w 5.0v flipchip 0402 - VESD05C-FC1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1429-6-ND.
DIODE 120W 5.0V FLIPCHIP 0402 - VESD05C-FC1-GS08
Order 'diode 120w 5.0v flipchip 0402 - VESD05C-FC1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1429-2-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
DIODE 6LINE ESD 5.0V LLP75-7A - VESD05A6-HA3-GS08
Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1441-1-ND.
DIODE 6LINE ESD 5.0V LLP75-7A - VESD05A6-HA3-GS08
Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1441-6-ND.
DIODE 8LINE ESD 5.0V LLP1713-9L - VESD05A8A-HNH-GS08
Order 'diode 8line esd 5.0v llp1713-9l - VESD05A8A-HNH-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1435-1-ND.
DIODE 8LINE ESD 5.0V LLP1713-9L - VESD05A8A-HNH-GS08
Order 'diode 8line esd 5.0v llp1713-9l - VESD05A8A-HNH-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1435-6-ND.
DIODE ESD 2LINE 3.3V LLP75 - GSOT03C-HT3-GS08
Order 'diode esd 2line 3.3v llp75 - GSOT03C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1396-1-ND.
DIODE ESD 2LINE 3.3V LLP75 - GSOT03C-HT3-GS08
Order 'diode esd 2line 3.3v llp75 - GSOT03C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1396-6-ND.
DIODE ZENER ESD 200W 10V SMF - SMF10A-GS08
Order 'diode zener esd 200w 10v smf - SMF10A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1427-1-ND.
DIODE ZENER ESD 200W 10V SMF - SMF10A-GS08
Order 'diode zener esd 200w 10v smf - SMF10A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1427-6-ND.
Options for Tv - Zener Diode Circuit Protection 5V 120W Vishay/Semiconductors (VA) VESD05C-FC1-GS08
Send this link via E-Mail
Help With This Screen
