Keywords:





DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08

Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08

Digi-Key Part Number 751-1434-6-ND
Price Break
1
10
100
500
1000
Unit Price
.77000
.59900
.51300
.42750
.34200
Extended Price
0.77
5.99
51.30
213.75
342.00
Manufacturer Part NumberVBUS054B-HS3-GS08
DescriptionDIODE ARRAY ESD 4LINE BUS LLP75
Quantity Available Available
All prices are in USD

Purchase Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
Technical/Catalog InformationVBUS054B-HS3-GS08
VendorVishay/Semiconductors (VA)
CategoryCircuit Protection
Package / CaseLLP75-6A
PackagingDigi-ReelĀ®
TechnologyDiode Array
ApplicationsUSB
Number of Circuits4
Voltage - Working5V
Voltage - Clamping-
Power (Watts)45W
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VBUS054B HS3 GS08
VBUS054BHS3GS08
751 1434 6 ND
75114346ND
751-1434-6

VBUS054B-HS3-GS08 Specification Sheet

Image of DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08

DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08 (751-1434-6-ND)

Related parts Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
 Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-1-ND.
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
 Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-6-ND.
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
 Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1434-2-ND.
DIODE ESD 4LINE BUS LLP75-6L - VBUS054B-HSF-GS08
 Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1453-2-ND.
DIODE ESD 4LINE BUS LLP75-6L - VBUS054B-HSF-GS08
 Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1453-1-ND.
DIODE ESD 4LINE BUS LLP75-6L - VBUS054B-HSF-GS08
 Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1453-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1413-2-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1423-2-ND.
DIODE 5LINE ESD 5.0V LLP75 - VESD05A5A-HS3-GS08
 Order 'diode 5line esd 5.0v llp75 - VESD05A5A-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VESD05A5A-HS3-GS08-ND.
DIODE 6LINE ESD 5.0V LOPRO LLP75 - VESD05A6-HAF-GS08
 Order 'diode 6line esd 5.0v lopro llp75 - VESD05A6-HAF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VESD05A6-HAF-GS08-ND.
DIODE BRDG HYB 400V 25A PACEPK - P101IR
 Order 'diode brdg hyb 400v 25a pacepk - P101IR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number P101IR-ND.

Options for Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
Send this link via E-Mail
Help With This Screen

DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08 Next: DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08