Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08 - Circuit Protection
| Digi-Key Part Number | 751-1434-1-ND |
1 10 100 500 1000 |
.77000 .59900 .51300 .42750 .34200 |
Extended Price
0.77 5.99 51.30 213.75 342.00 |
| Manufacturer Part Number | VBUS054B-HS3-GS08 | |||
| Description | DIODE ARRAY ESD 4LINE BUS LLP75 | |||
| Quantity Available | 8151 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBUS054B-HS3-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | LLP75-6A |
| Packaging | Cut Tape (CT) |
| Technology | Diode Array |
| Applications | USB |
| Number of Circuits | 4 |
| Voltage - Working | 5V |
| Voltage - Clamping | - |
| Power (Watts) | 45W |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VBUS054B HS3 GS08 VBUS054BHS3GS08 751 1434 1 ND 75114341ND 751-1434-1 |
VBUS054B-HS3-GS08 Specification Sheet
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08 (751-1434-1-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-1-ND.
Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-6-ND.
Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors VBUS054B-HS3-GS08
Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1434-2-ND.
Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HSF-GS08
Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1453-1-ND.
Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HSF-GS08
Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1453-6-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
Tv - Zener Diode Circuit Protection 3.3V 369W Vishay/Semiconductors (VA) GSOT03C-HT3-GS08
Order 'diode esd 2line 3.3v llp75 - GSOT03C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1396-1-ND.
Tv - Zener Diode Circuit Protection 3.3V 369W Vishay/Semiconductors (VA) GSOT03C-HT3-GS08
Order 'diode esd 2line 3.3v llp75 - GSOT03C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1396-6-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-6-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-1-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-6-ND.
Options for Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
Send this link via E-Mail
Help With This Screen
