DIODE ZENER ESD 200W 36V 5% SMF - SMF36A-GS08 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 751-1433-6-ND |
1 10 100 500 1000 |
.24000 .20500 .17100 .13680 .11354 |
Extended Price
0.24 2.05 17.10 68.40 113.54 |
| Manufacturer Part Number | SMF36A-GS08 | |||
| Description | DIODE ZENER ESD 200W 36V 5% SMF | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMF36A-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-219AB (SMF) |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 200W |
| Voltage - Reverse Standoff (Typ) | 36V |
| Voltage - Breakdown | 40V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMF36A GS08 SMF36AGS08 751 1433 6 ND 75114336ND 751-1433-6 |
SMF36A-GS08 Specification Sheet
DIODE ZENER ESD 200W 36V 5% SMF - SMF36A-GS08 (751-1433-6-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ZENER ESD 200W 36V 5% SMF - SMF36A-GS08
Order 'diode zener esd 200w 36v 5% smf - SMF36A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1433-1-ND.
DIODE ZENER ESD 200W 36V 5% SMF - SMF36A-GS08
Order 'diode zener esd 200w 36v 5% smf - SMF36A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1433-6-ND.
DIODE ZENER ESD 200W 36V 5% SMF - SMF36A-GS08
Order 'diode zener esd 200w 36v 5% smf - SMF36A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1433-2-ND.
DIODE ZENER ESD 200W 11V 5% SMF - SMF11A-GS08
Order 'diode zener esd 200w 11v 5% smf - SMF11A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF11A-GS08-ND.
DIODE ZENER ESD 200W 13V 5% SMF - SMF13A-GS08
Order 'diode zener esd 200w 13v 5% smf - SMF13A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF13A-GS08-ND.
DIODE ZENER ESD 200W 14V 5% SMF - SMF14A-GS08
Order 'diode zener esd 200w 14v 5% smf - SMF14A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF14A-GS08-ND.
DIODE ZENER ESD 200W 16V 5% SMF - SMF16A-GS08
Order 'diode zener esd 200w 16v 5% smf - SMF16A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF16A-GS08-ND.
DIODE ZENER ESD 200W 17V 5% SMF - SMF17A-GS08
Order 'diode zener esd 200w 17v 5% smf - SMF17A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF17A-GS08-ND.
DIODE ZENER ESD 200W 20V 5% SMF - SMF20A-GS08
Order 'diode zener esd 200w 20v 5% smf - SMF20A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF20A-GS08-ND.
DIODE ZENER ESD 200W 22V 5% SMF - SMF22A-GS08
Order 'diode zener esd 200w 22v 5% smf - SMF22A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF22A-GS08-ND.
DIODE ZENER ESD 200W 26V 5% SMF - SMF26A-GS08
Order 'diode zener esd 200w 26v 5% smf - SMF26A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF26A-GS08-ND.
DIODE ZENER ESD 200W 28V 5% SMF - SMF28A-GS08
Order 'diode zener esd 200w 28v 5% smf - SMF28A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF28A-GS08-ND.
DIODE ZENER ESD 200W 30V 5% SMF - SMF30A-GS08
Order 'diode zener esd 200w 30v 5% smf - SMF30A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF30A-GS08-ND.
DIODE ZENER ESD 200W 40V 5% SMF - SMF40A-GS08
Order 'diode zener esd 200w 40v 5% smf - SMF40A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF40A-GS08-ND.
DIODE ZENER ESD 200W 45V 5% SMF - SMF45A-GS08
Order 'diode zener esd 200w 45v 5% smf - SMF45A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF45A-GS08-ND.
Send this link via E-Mail
Help With This Screen