DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 751-1403-1-ND |
1 10 100 500 1000 |
.25000 .21600 .18000 .14400 .11952 |
Extended Price
0.25 2.16 18.00 72.00 119.52 |
| Manufacturer Part Number | GSOT36C-HT3-GS08 | |||
| Description | DIODE ESD 2LINE 36V LLP75-3B | |||
| Quantity Available | 2460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSOT36C-HT3-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | LLP75-3B |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Bidirectional |
| Power (Watts) | 248W |
| Voltage - Reverse Standoff (Typ) | 36V |
| Voltage - Breakdown | 39V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSOT36C HT3 GS08 GSOT36CHT3GS08 751 1403 1 ND 75114031ND 751-1403-1 |
GSOT36C-HT3-GS08 Specification Sheet
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08 (751-1403-1-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1403-1-ND.
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1403-6-ND.
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1403-2-ND.
DIODE ESD 1LINE 36V LLP75-3B - GSOT36-HT3-GS08
Order 'diode esd 1line 36v llp75-3b - GSOT36-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT36-HT3-GS08-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1412-1-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1412-6-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1412-2-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1411-1-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1411-6-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1411-2-ND.
DIODE ESD 1LINE 4V LLP75-3B - GSOT04-HT3-GS08
Order 'diode esd 1line 4v llp75-3b - GSOT04-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT04-HT3-GS08-ND.
DIODE ESD 1LINE 8V LLP75-3B - GSOT08-HT3-GS08
Order 'diode esd 1line 8v llp75-3b - GSOT08-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08-HT3-GS08-ND.
DIODE ESD 1LINE 24V LLP75-3B - GSOT24-HT3-GS08
Order 'diode esd 1line 24v llp75-3b - GSOT24-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT24-HT3-GS08-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-1-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-6-ND.
Send this link via E-Mail
Help With This Screen