Keywords:





Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08

DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08

Digi-Key Part Number 751-1404-6-ND
Price Break
1
10
100
500
1000
Unit Price
.16000
.13500
.11250
.09000
.07470
Extended Price
0.16
1.35
11.25
45.00
74.70
Manufacturer Part NumberGSOT36C-GS08
DescriptionDIODE ARRAY ESD 36V SOT23
Quantity Available Available
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
Technical/Catalog InformationGSOT36C-GS08
VendorVishay/Semiconductors (VA)
CategoryCircuit Protection
Package / CaseSOT-23-3
PackagingDigi-ReelĀ®
Polarization2 Channel Array - Bidirectional
Power (Watts)248W
Voltage - Reverse Standoff (Typ)36V
Voltage - Breakdown39V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GSOT36C GS08
GSOT36CGS08
751 1404 6 ND
75114046ND
751-1404-6

GSOT36C-GS08 Specification Sheet

Image of DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08

DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08 (751-1404-6-ND)

Related parts Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
 Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-1-ND.
Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
 Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-6-ND.
Tv - Diode Circuit Protection 36V 248W Vishay/Semiconductors GSOT36C-GS08
 Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1404-2-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
 Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
 Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-6-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-GS08
 Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-1-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-GS08
 Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-6-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
 Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-1-ND.
Tv - Other Composition Circuit Protection 5V 45W Vishay/Semiconductors (VA) VBUS054B-HS3-GS08
 Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-6-ND.
Tv - Zener Diode Circuit Protection 36V 200W Vishay/Semiconductors (VA) SMF36A-GS08
 Order 'diode zener esd 200w 36v 5% smf - SMF36A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1433-1-ND.
Tv - Zener Diode Circuit Protection 36V 200W Vishay/Semiconductors (VA) SMF36A-GS08
 Order 'diode zener esd 200w 36v 5% smf - SMF36A-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1433-6-ND.

Options for Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
Send this link via E-Mail
Help With This Screen

DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08 Next: DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08
DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08