DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08 - Circuit Protection
Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
| Digi-Key Part Number | 751-1404-1-ND |
1 10 100 500 1000 |
.16000 .13500 .11250 .09000 .07470 |
Extended Price
0.16 1.35 11.25 45.00 74.70 |
| Manufacturer Part Number | GSOT36C-GS08 | |||
| Description | DIODE ARRAY ESD 36V SOT23 | |||
| Quantity Available | 4071 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSOT36C-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Bidirectional |
| Power (Watts) | 248W |
| Voltage - Reverse Standoff (Typ) | 36V |
| Voltage - Breakdown | 39V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSOT36C GS08 GSOT36CGS08 751 1404 1 ND 75114041ND 751-1404-1 |
GSOT36C-GS08 Specification Sheet
DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08 (751-1404-1-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08
Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-1-ND.
DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08
Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-6-ND.
DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08
Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1404-2-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-1-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-6-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-1-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-6-ND.
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-1-ND.
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
DIODE ESD LOW CAP 5V SOT23 - GL05T-GS08
Order 'diode esd low cap 5v sot23 - GL05T-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1395-1-ND.
DIODE ESD LOW CAP 5V SOT23 - GL05T-GS08
Order 'diode esd low cap 5v sot23 - GL05T-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1395-6-ND.
Options for Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
Send this link via E-Mail
Help With This Screen
