Keywords:





DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08 - Circuit Protection

Digi-Key Part Number 751-1400-6-ND
Price Break
1
10
100
500
1000
Unit Price
.24000
.20300
.16880
.13500
.11205
Extended Price
0.24
2.03
16.88
67.50
112.05
Manufacturer Part NumberGSOT15-HT3-GS08
DescriptionDIODE ESD 1LINE 15V LLP75-3B
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGSOT15-HT3-GS08
VendorVishay/Semiconductors (VA)
CategoryCircuit Protection
Package / CaseLLP75-3B
PackagingDigi-ReelĀ®
PolarizationUnidirectional
Power (Watts)230W
Voltage - Reverse Standoff (Typ)15V
Voltage - Breakdown16.5V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GSOT15 HT3 GS08
GSOT15HT3GS08
751 1400 6 ND
75114006ND
751-1400-6

GSOT15-HT3-GS08 Specification Sheet

Image of DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08

DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08 (751-1400-6-ND) - Circuit Protection

Related parts Circuit Protection :
DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
 Order 'diode esd 1line 15v llp75-3b - GSOT15-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1400-1-ND.
DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
 Order 'diode esd 1line 15v llp75-3b - GSOT15-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1400-6-ND.
DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
 Order 'diode esd 1line 15v llp75-3b - GSOT15-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1400-2-ND.
DIODE ESD 1LINE 4V LLP75-3B - GSOT04-HT3-GS08
 Order 'diode esd 1line 4v llp75-3b - GSOT04-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT04-HT3-GS08-ND.
DIODE ESD 1LINE 8V LLP75-3B - GSOT08-HT3-GS08
 Order 'diode esd 1line 8v llp75-3b - GSOT08-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08-HT3-GS08-ND.
DIODE ESD 1LINE 24V LLP75-3B - GSOT24-HT3-GS08
 Order 'diode esd 1line 24v llp75-3b - GSOT24-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT24-HT3-GS08-ND.
DIODE ESD 1LINE 36V LLP75-3B - GSOT36-HT3-GS08
 Order 'diode esd 1line 36v llp75-3b - GSOT36-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT36-HT3-GS08-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
 Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-1-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
 Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-6-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
 Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1402-2-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
 Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-1-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
 Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-6-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
 Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1408-2-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-1-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-6-ND.

Send this link via E-Mail
Help With This Screen

DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08 Next: DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08