DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08 - Circuit Protection
Tv - Zener Diode Circuit Protection 15V 230W Vishay/Semiconductors (VA) GSOT15-HT3-GS08
| Digi-Key Part Number | 751-1400-1-ND |
1 10 100 500 1000 |
.24000 .20300 .16880 .13500 .11205 |
Extended Price
0.24 2.03 16.88 67.50 112.05 |
| Manufacturer Part Number | GSOT15-HT3-GS08 | |||
| Description | DIODE ESD 1LINE 15V LLP75-3B | |||
| Quantity Available | 2950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSOT15-HT3-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | LLP75-3B |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 230W |
| Voltage - Reverse Standoff (Typ) | 15V |
| Voltage - Breakdown | 16.5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSOT15 HT3 GS08 GSOT15HT3GS08 751 1400 1 ND 75114001ND 751-1400-1 |
GSOT15-HT3-GS08 Specification Sheet
DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08 (751-1400-1-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 15V 230W Vishay/Semiconductors (VA) GSOT15-HT3-GS08DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
Order 'diode esd 1line 15v llp75-3b - GSOT15-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1400-1-ND.
DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
Order 'diode esd 1line 15v llp75-3b - GSOT15-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1400-6-ND.
DIODE ESD 1LINE 15V LLP75-3B - GSOT15-HT3-GS08
Order 'diode esd 1line 15v llp75-3b - GSOT15-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1400-2-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-1-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-6-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-1-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-6-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-1-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-6-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1412-1-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1412-6-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1411-1-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1411-6-ND.
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1403-1-ND.
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1403-6-ND.
Options for Tv - Zener Diode Circuit Protection 15V 230W Vishay/Semiconductors (VA) GSOT15-HT3-GS08
Send this link via E-Mail
Help With This Screen
