Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08

Digi-Key Part Number 751-1411-1-ND
Price Break
1
10
100
500
1000
Unit Price
.25000
.21600
.18000
.14400
.11952
Extended Price
0.25
2.16
18.00
72.00
119.52
Manufacturer Part NumberGSOT12C-HT3-GS08
DescriptionDIODE ESD 2LINE 12V LLP75-3B
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGSOT12C-HT3-GS08
VendorGeneral Semiconductor/Vishay
CategoryOver Voltage Circuit Protection
Other Names GSOT12C HT3 GS08
GSOT12CHT3GS08
751 1411 1 ND
75114111ND
751-1411-1


Image of DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08

DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08 (751-1411-1-ND)

Related parts :
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
 Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1411-1-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
 Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1411-6-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
 Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1411-2-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
 Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1412-1-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
 Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1412-6-ND.
DIODE ESD 2LINE 5V LLP75-3B - GSOT05C-HT3-GS08
 Order 'diode esd 2line 5v llp75-3b - GSOT05C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1412-2-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1418-1-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1418-6-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1418-2-ND.
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
 Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1403-1-ND.
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
 Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1403-6-ND.
DIODE ESD 2LINE 36V LLP75-3B - GSOT36C-HT3-GS08
 Order 'diode esd 2line 36v llp75-3b - GSOT36C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1403-2-ND.
DIODE ESD 1LINE 4V LLP75-3B - GSOT04-HT3-GS08
 Order 'diode esd 1line 4v llp75-3b - GSOT04-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT04-HT3-GS08-ND.
DIODE ESD 1LINE 8V LLP75-3B - GSOT08-HT3-GS08
 Order 'diode esd 1line 8v llp75-3b - GSOT08-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08-HT3-GS08-ND.
DIODE ESD 1LINE 24V LLP75-3B - GSOT24-HT3-GS08
 Order 'diode esd 1line 24v llp75-3b - GSOT24-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT24-HT3-GS08-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ESD 1LINE 8V SOT23 - GSOT08-GS08 Next: DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08