Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08

Digi-Key Part Number 751-1414-1-ND
Price Break
1
10
100
500
1000
Unit Price
.16000
.13500
.11250
.09000
.07470
Extended Price
0.16
1.35
11.25
45.00
74.70
Manufacturer Part NumberGSOT12C-GS08
DescriptionDIODE ESD 2LINE 12V SOT23
Quantity Available 2780
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGSOT12C-GS08
VendorGeneral Semiconductor/Vishay
CategoryOver Voltage Circuit Protection
Other Names GSOT12C GS08
GSOT12CGS08
751 1414 1 ND
75114141ND
751-1414-1


Image of DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08

DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08 (751-1414-1-ND)

Related parts:
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
 Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1414-1-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
 Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1414-6-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
 Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1414-2-ND.
DIODE ESD 2LINE 3.3V SOT23 - GSOT03C-GS08
 Order 'diode esd 2line 3.3v sot23 - GSOT03C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1398-1-ND.
DIODE ESD 2LINE 3.3V SOT23 - GSOT03C-GS08
 Order 'diode esd 2line 3.3v sot23 - GSOT03C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1398-6-ND.
DIODE ESD 2LINE 3.3V SOT23 - GSOT03C-GS08
 Order 'diode esd 2line 3.3v sot23 - GSOT03C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1398-2-ND.
DIODE ESD 2LINE 5V SOT23 - GSOT05C-GS08
 Order 'diode esd 2line 5v sot23 - GSOT05C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1415-1-ND.
DIODE ESD 2LINE 5V SOT23 - GSOT05C-GS08
 Order 'diode esd 2line 5v sot23 - GSOT05C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1415-6-ND.
DIODE ESD 2LINE 5V SOT23 - GSOT05C-GS08
 Order 'diode esd 2line 5v sot23 - GSOT05C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1415-2-ND.
DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08
 Order 'diode esd 2line 8v sot23 - GSOT08C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1417-1-ND.
DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08
 Order 'diode esd 2line 8v sot23 - GSOT08C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1417-6-ND.
DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08
 Order 'diode esd 2line 8v sot23 - GSOT08C-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1417-2-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
 Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1393-1-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
 Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1393-6-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
 Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 751-1393-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08 Next: DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08