DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
| Digi-Key Part Number | 751-1418-6-ND |
1 10 100 500 1000 |
.47000 .35800 .24300 .19576 .15525 |
Extended Price
0.47 3.58 24.30 97.88 155.25 |
| Manufacturer Part Number | GSOT12-HT3-GS08 | |||
| Description | DIODE ESD 1LINE 12V LLP75-3B | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSOT12-HT3-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | LLP75-3B |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 312W |
| Voltage - Reverse Standoff (Typ) | 12V |
| Voltage - Breakdown | 13.5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSOT12 HT3 GS08 GSOT12HT3GS08 751 1418 6 ND 75114186ND 751-1418-6 |
GSOT12-HT3-GS08 Specification Sheet
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08 (751-1418-6-ND)
Related parts :DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-1-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-6-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1418-2-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1411-1-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1411-6-ND.
DIODE ESD 2LINE 12V LLP75-3B - GSOT12C-HT3-GS08
Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1411-2-ND.
DIODE ESD 1LINE 4V LLP75-3B - GSOT04-HT3-GS08
Order 'diode esd 1line 4v llp75-3b - GSOT04-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT04-HT3-GS08-ND.
DIODE ESD 1LINE 8V LLP75-3B - GSOT08-HT3-GS08
Order 'diode esd 1line 8v llp75-3b - GSOT08-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08-HT3-GS08-ND.
DIODE ESD 1LINE 24V LLP75-3B - GSOT24-HT3-GS08
Order 'diode esd 1line 24v llp75-3b - GSOT24-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT24-HT3-GS08-ND.
DIODE ESD 1LINE 36V LLP75-3B - GSOT36-HT3-GS08
Order 'diode esd 1line 36v llp75-3b - GSOT36-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT36-HT3-GS08-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-1-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-6-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1402-2-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-1-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-6-ND.
Send this link via E-Mail
Help With This Screen
