Keywords:





Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-HT3-GS08

DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08 - Circuit Protection

Digi-Key Part Number 751-1418-1-ND
Price Break
1
10
100
500
1000
Unit Price
.47000
.35800
.24300
.19576
.15525
Extended Price
0.47
3.58
24.30
97.88
155.25
Manufacturer Part NumberGSOT12-HT3-GS08
DescriptionDIODE ESD 1LINE 12V LLP75-3B
Quantity Available 2980
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-HT3-GS08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-HT3-GS08
Technical/Catalog InformationGSOT12-HT3-GS08
VendorVishay/Semiconductors (VA)
CategoryCircuit Protection
Package / CaseLLP75-3B
PackagingCut Tape (CT)
PolarizationUnidirectional
Power (Watts)312W
Voltage - Reverse Standoff (Typ)12V
Voltage - Breakdown13.5V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GSOT12 HT3 GS08
GSOT12HT3GS08
751 1418 1 ND
75114181ND
751-1418-1

GSOT12-HT3-GS08 Specification Sheet

Image of DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08

DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08 (751-1418-1-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-HT3-GS08
Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-1-ND.
Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-6-ND.
Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1418-2-ND.
Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12C-HT3-GS08
 Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1411-1-ND.
Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12C-HT3-GS08
 Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1411-6-ND.
Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors GSOT12C-HT3-GS08
 Order 'diode esd 2line 12v llp75-3b - GSOT12C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1411-2-ND.
Tv - Zener Diode Circuit Protection 4V 429W Vishay/Semiconductors GSOT04-HT3-GS08
 Order 'diode esd 1line 4v llp75-3b - GSOT04-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT04-HT3-GS08-ND.
Tv - Zener Diode Circuit Protection 8V 345W Vishay/Semiconductors GSOT08-HT3-GS08
 Order 'diode esd 1line 8v llp75-3b - GSOT08-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08-HT3-GS08-ND.
Tv - Zener Diode Circuit Protection 24V 235W Vishay/Semiconductors GSOT24-HT3-GS08
 Order 'diode esd 1line 24v llp75-3b - GSOT24-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT24-HT3-GS08-ND.
Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors GSOT36-HT3-GS08
 Order 'diode esd 1line 36v llp75-3b - GSOT36-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT36-HT3-GS08-ND.
Tv - Zener Diode Circuit Protection 3.3V 369W Vishay/Semiconductors (VA) GSOT03-HT3-GS08
 Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-1-ND.
Tv - Zener Diode Circuit Protection 3.3V 369W Vishay/Semiconductors (VA) GSOT03-HT3-GS08
 Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-6-ND.
Tv - Zener Diode Circuit Protection 3.3V 369W Vishay/Semiconductors GSOT03-HT3-GS08
 Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1402-2-ND.
Tv - Zener Diode Circuit Protection 5V 480W Vishay/Semiconductors (VA) GSOT05-HT3-GS08
 Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-1-ND.
Tv - Zener Diode Circuit Protection 5V 480W Vishay/Semiconductors (VA) GSOT05-HT3-GS08
 Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-6-ND.

Options for Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-HT3-GS08
Send this link via E-Mail
Help With This Screen

DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ESD 12V DUAL TSLP-4 - ESD0P8RFLE6327 Next: DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08