Keywords:





DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08 - Circuit Protection

Digi-Key Part Number 751-1393-6-ND
Price Break
1
10
100
500
1000
Unit Price
.14000
.12200
.10130
.08100
.06723
Extended Price
0.14
1.22
10.13
40.50
67.23
Manufacturer Part NumberGSOT12-GS08
DescriptionDIODE ESD 1LINE 12V SOT23
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGSOT12-GS08
VendorVishay/Semiconductors (VA)
CategoryCircuit Protection
Package / CaseSOT-23-3
PackagingDigi-ReelĀ®
PolarizationUnidirectional
Power (Watts)312W
Voltage - Reverse Standoff (Typ)12V
Voltage - Breakdown13.5V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GSOT12 GS08
GSOT12GS08
751 1393 6 ND
75113936ND
751-1393-6

GSOT12-GS08 Specification Sheet

Image of DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08

DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08 (751-1393-6-ND) - Circuit Protection

Related parts Circuit Protection :
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
 Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1393-1-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
 Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1393-6-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
 Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1393-2-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
 Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1414-1-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
 Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1414-6-ND.
DIODE ESD 1LINE 3.3V SOT23 - GSOT03-GS08
 Order 'diode esd 1line 3.3v sot23 - GSOT03-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1397-1-ND.
DIODE ESD 1LINE 3.3V SOT23 - GSOT03-GS08
 Order 'diode esd 1line 3.3v sot23 - GSOT03-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1397-6-ND.
DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08
 Order 'diode esd 1line 5v sot23 - GSOT05-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1416-1-ND.
DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08
 Order 'diode esd 1line 5v sot23 - GSOT05-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1416-6-ND.
DIODE ESD 1LINE 15V SOT23 - GSOT15-GS08
 Order 'diode esd 1line 15v sot23 - GSOT15-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1405-1-ND.
DIODE ESD 1LINE 15V SOT23 - GSOT15-GS08
 Order 'diode esd 1line 15v sot23 - GSOT15-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1405-6-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-1-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
 Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-6-ND.
DIODE ESD 1LINE 12V SOD923 - VESD12A1C-02Z-GS08
 Order 'diode esd 1line 12v sod923 - VESD12A1C-02Z-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1459-1-ND.
DIODE ESD 1LINE 12V SOD923 - VESD12A1C-02Z-GS08
 Order 'diode esd 1line 12v sod923 - VESD12A1C-02Z-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1459-6-ND.

Send this link via E-Mail
Help With This Screen

DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08 Next: DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08