DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08 - Circuit Protection
Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-GS08
| Digi-Key Part Number | 751-1393-1-ND |
1 10 100 500 1000 |
.14000 .12200 .10130 .08100 .06723 |
Extended Price
0.14 1.22 10.13 40.50 67.23 |
| Manufacturer Part Number | GSOT12-GS08 | |||
| Description | DIODE ESD 1LINE 12V SOT23 | |||
| Quantity Available | 4447 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSOT12-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 312W |
| Voltage - Reverse Standoff (Typ) | 12V |
| Voltage - Breakdown | 13.5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSOT12 GS08 GSOT12GS08 751 1393 1 ND 75113931ND 751-1393-1 |
GSOT12-GS08 Specification Sheet
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08 (751-1393-1-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-GS08DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1393-1-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1393-6-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1393-2-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1414-1-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1414-6-ND.
DIODE ESD 1LINE 3.3V SOT23 - GSOT03-GS08
Order 'diode esd 1line 3.3v sot23 - GSOT03-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1397-1-ND.
DIODE ESD 1LINE 3.3V SOT23 - GSOT03-GS08
Order 'diode esd 1line 3.3v sot23 - GSOT03-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1397-6-ND.
DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08
Order 'diode esd 1line 5v sot23 - GSOT05-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1416-1-ND.
DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08
Order 'diode esd 1line 5v sot23 - GSOT05-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1416-6-ND.
DIODE ESD 1LINE 15V SOT23 - GSOT15-GS08
Order 'diode esd 1line 15v sot23 - GSOT15-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1405-1-ND.
DIODE ESD 1LINE 15V SOT23 - GSOT15-GS08
Order 'diode esd 1line 15v sot23 - GSOT15-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1405-6-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-1-ND.
DIODE ESD 1LINE 12V LLP75-3B - GSOT12-HT3-GS08
Order 'diode esd 1line 12v llp75-3b - GSOT12-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1418-6-ND.
DIODE ESD 1LINE 12V SOD923 - VESD12A1C-02Z-GS08
Order 'diode esd 1line 12v sod923 - VESD12A1C-02Z-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1459-1-ND.
DIODE ESD 1LINE 12V SOD923 - VESD12A1C-02Z-GS08
Order 'diode esd 1line 12v sod923 - VESD12A1C-02Z-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1459-6-ND.
Options for Tv - Zener Diode Circuit Protection 12V 312W Vishay/Semiconductors (VA) GSOT12-GS08
Send this link via E-Mail
Help With This Screen
