DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 751-1417-1-ND |
1 10 100 500 1000 |
.16000 .13500 .11250 .09000 .07470 |
Extended Price
0.16 1.35 11.25 45.00 74.70 |
| Manufacturer Part Number | GSOT08C-GS08 | |||
| Description | DIODE ESD 2LINE 8V SOT23 | |||
| Quantity Available | 13940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSOT08C-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Bidirectional |
| Power (Watts) | 345W |
| Voltage - Reverse Standoff (Typ) | 8V |
| Voltage - Breakdown | 9V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSOT08C GS08 GSOT08CGS08 751 1417 1 ND 75114171ND 751-1417-1 |
GSOT08C-GS08 Specification Sheet
DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08 (751-1417-1-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08
Order 'diode esd 2line 8v sot23 - GSOT08C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1417-1-ND.
DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08
Order 'diode esd 2line 8v sot23 - GSOT08C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1417-6-ND.
DIODE ESD 2LINE 8V SOT23 - GSOT08C-GS08
Order 'diode esd 2line 8v sot23 - GSOT08C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1417-2-ND.
DIODE ESD 2LINE 3.3V SOT23 - GSOT03C-GS08
Order 'diode esd 2line 3.3v sot23 - GSOT03C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1398-1-ND.
DIODE ESD 2LINE 3.3V SOT23 - GSOT03C-GS08
Order 'diode esd 2line 3.3v sot23 - GSOT03C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1398-6-ND.
DIODE ESD 2LINE 5V SOT23 - GSOT05C-GS08
Order 'diode esd 2line 5v sot23 - GSOT05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1415-1-ND.
DIODE ESD 2LINE 5V SOT23 - GSOT05C-GS08
Order 'diode esd 2line 5v sot23 - GSOT05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1415-6-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1414-1-ND.
DIODE ESD 2LINE 12V SOT23 - GSOT12C-GS08
Order 'diode esd 2line 12v sot23 - GSOT12C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1414-6-ND.
DIODE ESD 2LINE 8V LLP75 - GSOT08C-HT3-GS08
Order 'diode esd 2line 8v llp75 - GSOT08C-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08C-HT3-GS08-ND.
DIODE ESD 2LINE 4V SOT23 - GSOT04C-GS08
Order 'diode esd 2line 4v sot23 - GSOT04C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT04C-GS08-ND.
DIODE ESD 1LINE 8V SOT23 - GSOT08-GS08
Order 'diode esd 1line 8v sot23 - GSOT08-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08-GS08-ND.
DIODE ESD 2LINE 15V SOT23 - GSOT15C-GS08
Order 'diode esd 2line 15v sot23 - GSOT15C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT15C-GS08-ND.
DIODE ESD 2LINE 24V SOT23 - GSOT24C-GS08
Order 'diode esd 2line 24v sot23 - GSOT24C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT24C-GS08-ND.
DIODE ESD 1LINE 3.3V SOT23 - GSOT03-GS08
Order 'diode esd 1line 3.3v sot23 - GSOT03-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1397-1-ND.
Send this link via E-Mail
Help With This Screen