CABLE USB A TO MINI-B 1M - 15431481-010
| Digi-Key Part Number | 167-1013-ND |
1 10 25 50 100 |
3.89000 3.41900 3.06560 2.77060 2.35800 |
Extended Price
3.89 34.19 76.64 138.53 235.80 |
| Manufacturer Part Number | 15431481-010 | |||
| Description | CABLE USB A TO MINI-B 1M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 15431481-010 |
| Vendor | Delphi Connection Systems/Specialty Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A to Mini B |
| Overall Length | 1000.000 mm [Typ] |
| Cable Color | Black |
| Usage | USB Cable |
| Current | 1.500 A [Max] |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
15431481 010 15431481010 167 1013 ND 1671013ND 167-1013 |
15431481-010 Specification Sheet
CABLE USB A TO MINI-B 1M - 15431481-010 (167-1013-ND)
Related parts:CABLE USB A TO MINI-B 1M - 15431481-010
Order 'cable usb a to mini-b 1m - 15431481-010' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1013-ND.
CABLE USB A TO MINI-B 1M - 15431480-010
Order 'cable usb a to mini-b 1m - 15431480-010' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1011-ND.
CABLE USB A TO MINI-B 1.8M - 15431481-030
Order 'cable usb a to mini-b 1.8m - 15431481-030' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1014-ND.
CABLE USB A TO MINI-B .25M - 15431480-000
Order 'cable usb a to mini-b .25m - 15431480-000' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1010-ND.
CABLE USB-A TO MINI B 1.8M - 15431480-030
Order 'cable usb-a to mini b 1.8m - 15431480-030' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1012-ND.
CABLE USB LIGHTED WHITE 1.8M - 15430623-144
Order 'cable usb lighted white 1.8m - 15430623-144' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1015-ND.
CABLE USB LIGHTED RED 1.8M - 15430623-244
Order 'cable usb lighted red 1.8m - 15430623-244' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1016-ND.
CABLE USB LIGHTED GREEN 1.8M - 15430623-344
Order 'cable usb lighted green 1.8m - 15430623-344' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1017-ND.
CABLE USB LIGHTED BLUE 1.8M - 15430623-444
Order 'cable usb lighted blue 1.8m - 15430623-444' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1018-ND.
CABLE USB LIGHTED ORANGE 1.8M - 15430623-544
Order 'cable usb lighted orange 1.8m - 15430623-544' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1019-ND.
CABLE MINI-USB MINI-B CAPT .3M - 15431479-010
Order 'cable mini-usb mini-b capt .3m - 15431479-010' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1007-ND.
CABLE MINI-USB MINI-B CAPT 1M - 15431479-030
Order 'cable mini-usb mini-b capt 1m - 15431479-030' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1009-ND.
CABLE MINI-USB MINI-B CAPT .5M - 15431479-020
Order 'cable mini-usb mini-b capt .5m - 15431479-020' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1008-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-110
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-110' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1001-1-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-110
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-110' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1001-2-ND.
Send this link via E-Mail
Help With This Screen