DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 751-1416-6-ND |
1 10 100 500 1000 |
.14000 .12200 .10130 .08100 .06723 |
Extended Price
0.14 1.22 10.13 40.50 67.23 |
| Manufacturer Part Number | GSOT05-GS08 | |||
| Description | DIODE ESD 1LINE 5V SOT23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSOT05-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | SOT-23-3 |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 480W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSOT05 GS08 GSOT05GS08 751 1416 6 ND 75114166ND 751-1416-6 |
GSOT05-GS08 Specification Sheet
DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08 (751-1416-6-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08
Order 'diode esd 1line 5v sot23 - GSOT05-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1416-1-ND.
DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08
Order 'diode esd 1line 5v sot23 - GSOT05-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1416-6-ND.
DIODE ESD 1LINE 5V SOT23 - GSOT05-GS08
Order 'diode esd 1line 5v sot23 - GSOT05-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1416-2-ND.
DIODE ESD 1LINE 3.3V SOT23 - GSOT03-GS08
Order 'diode esd 1line 3.3v sot23 - GSOT03-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1397-1-ND.
DIODE ESD 1LINE 3.3V SOT23 - GSOT03-GS08
Order 'diode esd 1line 3.3v sot23 - GSOT03-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1397-6-ND.
DIODE ESD 2LINE 5V SOT23 - GSOT05C-GS08
Order 'diode esd 2line 5v sot23 - GSOT05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1415-1-ND.
DIODE ESD 2LINE 5V SOT23 - GSOT05C-GS08
Order 'diode esd 2line 5v sot23 - GSOT05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1415-6-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1393-1-ND.
DIODE ESD 1LINE 12V SOT23 - GSOT12-GS08
Order 'diode esd 1line 12v sot23 - GSOT12-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1393-6-ND.
DIODE ESD 1LINE 15V SOT23 - GSOT15-GS08
Order 'diode esd 1line 15v sot23 - GSOT15-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1405-1-ND.
DIODE ESD 1LINE 15V SOT23 - GSOT15-GS08
Order 'diode esd 1line 15v sot23 - GSOT15-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1405-6-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-1-ND.
DIODE ESD 1LINE 5V LLP75-3B - GSOT05-HT3-GS08
Order 'diode esd 1line 5v llp75-3b - GSOT05-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1408-6-ND.
DIODE ESD 1LINE 5V LLP1006-2L - VESD05A1A-HD1-GS08
Order 'diode esd 1line 5v llp1006-2l - VESD05A1A-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1451-1-ND.
DIODE ESD 1LINE 5V LLP1006-2L - VESD05A1B-HD1-GS08
Order 'diode esd 1line 5v llp1006-2l - VESD05A1B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1452-1-ND.
Send this link via E-Mail
Help With This Screen