DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 751-1423-2-ND |
3000 6000 12000 |
.20200 .17600 .15800 |
Extended Price
606.00 1056.00 1896.00 |
| Manufacturer Part Number | GMF05LC-HS3-GS08 | |||
| Description | DIODE ARRAY ESD 5.0V LLP75-6A | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMF05LC-HS3-GS08 |
| Vendor | Vishay/Semiconductors |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | LLP75-6A |
| Packaging | Tape & Reel (TR) |
| Polarization | 4 Channel Array - Bidirectional |
| Power (Watts) | 70W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMF05LC HS3 GS08 GMF05LCHS3GS08 751 1423 2 ND 75114232ND 751-1423-2 |
GMF05LC-HS3-GS08 Specification Sheet
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08 (751-1423-2-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1423-2-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1413-2-ND.
DIODE 6LINE ESD 5.0V LLP75-7A - VESD05A6-HA3-GS08
Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1441-1-ND.
DIODE 6LINE ESD 5.0V LLP75-7A - VESD05A6-HA3-GS08
Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1441-6-ND.
DIODE 6LINE ESD 5.0V LLP75-7A - VESD05A6-HA3-GS08
Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1441-2-ND.
DIODE 5LINE ESD 5.0V LLP75 - VESD05A5A-HS3-GS08
Order 'diode 5line esd 5.0v llp75 - VESD05A5A-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VESD05A5A-HS3-GS08-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-1-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-6-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1399-2-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-1-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-6-ND.
Send this link via E-Mail
Help With This Screen