DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08 - Circuit Protection
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
| Digi-Key Part Number | 751-1401-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GMF05C-GS08 | |||
| Description | DIODE ARRAY ESD 5.0V SOT363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMF05C-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Digi-ReelĀ® |
| Polarization | 4 Channel Array - Bidirectional |
| Power (Watts) | 200W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMF05C GS08 GMF05CGS08 751 1401 6 ND 75114016ND 751-1401-6 |
GMF05C-GS08 Specification Sheet
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08 (751-1401-6-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-1-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-6-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-1-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-6-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1401-2-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05C-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08
Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
DIODE ARRAY ESD 5.0V SOT363 - GMF05LC-GS08
Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1399-2-ND.
DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08
Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-1-ND.
DIODE ARRAY ESD 36V SOT23 - GSOT36C-GS08
Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-6-ND.
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-1-ND.
DIODE ARRAY ESD 4LINE BUS LLP75 - VBUS054B-HS3-GS08
Order 'diode array esd 4line bus llp75 - VBUS054B-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1434-6-ND.
DIODE 6LINE ESD 5.0V LLP75-7A - VESD05A6-HA3-GS08
Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1441-1-ND.
Options for Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
Send this link via E-Mail
Help With This Screen
