Keywords:





Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08

DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08 - Circuit Protection

Digi-Key Part Number 751-1401-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberGMF05C-GS08
DescriptionDIODE ARRAY ESD 5.0V SOT363
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
Technical/Catalog InformationGMF05C-GS08
VendorVishay/Semiconductors (VA)
CategoryCircuit Protection
Package / CaseSC-70-6, SC-88, SOT-323-6, SOT-363
PackagingCut Tape (CT)
Polarization4 Channel Array - Bidirectional
Power (Watts)200W
Voltage - Reverse Standoff (Typ)5V
Voltage - Breakdown6V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GMF05C GS08
GMF05CGS08
751 1401 1 ND
75114011ND
751-1401-1

GMF05C-GS08 Specification Sheet

Image of DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08

DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08 (751-1401-1-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
 Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
 Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1401-6-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-GS08
 Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-1-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-GS08
 Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1399-6-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors GMF05C-GS08
 Order 'diode array esd 5.0v sot363 - GMF05C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1401-2-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-1-ND.
Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05C-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1413-6-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors GMF05LC-GS08
 Order 'diode array esd 5.0v sot363 - GMF05LC-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1399-2-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-1-ND.
Tv - Zener Diode Circuit Protection 5V 70W Vishay/Semiconductors (VA) GMF05LC-HS3-GS08
 Order 'diode array esd 5.0v llp75-6a - GMF05LC-HS3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1423-6-ND.
Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
 Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-1-ND.
Tv - Zener Diode Circuit Protection 36V 248W Vishay/Semiconductors (VA) GSOT36C-GS08
 Order 'diode array esd 36v sot23 - GSOT36C-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1404-6-ND.
Tv - Zener Diode Circuit Protection 5V 60W Vishay/Semiconductors (VA) VESD05A6-HA3-GS08
 Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1441-1-ND.
Tv - Zener Diode Circuit Protection 5V 60W Vishay/Semiconductors (VA) VESD05A6-HA3-GS08
 Order 'diode 6line esd 5.0v llp75-7a - VESD05A6-HA3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1441-6-ND.
Tv - Zener Diode Circuit Protection 5V - Vishay/Semiconductors (VA) VESD05A8A-HNH-GS08
 Order 'diode 8line esd 5.0v llp1713-9l - VESD05A8A-HNH-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1435-1-ND.

Options for Tv - Zener Diode Circuit Protection 5V 200W Vishay/Semiconductors (VA) GMF05C-GS08
Send this link via E-Mail
Help With This Screen

DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ARRAY ESD 5.0V LLP75-6A - GMF05LC-HS3-GS08 Next: DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08
DIODE ARRAY ESD 5.0V SOT363 - GMF05C-GS08