BOARD EVAL AD7766-1 64KSPS 111DB - EVAL-AD7766-1EDZ - Programmers, Development Systems
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7766-1EDZ
| Digi-Key Part Number | EVAL-AD7766-1EDZ-ND |
1 |
151.80000 |
Extended Price
151.80 |
| Manufacturer Part Number | EVAL-AD7766-1EDZ | |||
| Description | BOARD EVAL AD7766-1 64KSPS 111DB | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL-AD7766-1EDZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Number of ADC's | 1 |
| Inputs per ADC | 1 Differential |
| Input Range | ±VREF |
| Data Interface | Serial |
| Number of Bits | 24 |
| Sampling Rate (Per Second) | 64k |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 105°C |
| Supplied Contents | Board, CD |
| Utilized IC / Part | AD7766-1 |
| Power (Typ) @ Conditions | 10.5mW @ 64kSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL AD7766 1EDZ EVALAD77661EDZ |
EVAL-AD7766-1EDZ Specification Sheet
BOARD EVAL AD7766-1 64KSPS 111DB - EVAL-AD7766-1EDZ (EVAL-AD7766-1EDZ-ND) - Programmers, Development Systems
Related parts Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7766-1EDZBOARD EVAL AD7766-1 64KSPS 111DB - EVAL-AD7766-1EDZ
Order 'board eval ad7766-1 64ksps 111db - EVAL-AD7766-1EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7766-1EDZ-ND.
BOARD EVAL AD7767-1 64KSPS 111DB - EVAL-AD7767-1EDZ
Order 'board eval ad7767-1 64ksps 111db - EVAL-AD7767-1EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7767-1EDZ-ND.
BOARD EVAL AD7766-2 32KSPS 114DB - EVAL-AD7766-2EDZ
Order 'board eval ad7766-2 32ksps 114db - EVAL-AD7766-2EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7766-2EDZ-ND.
BOARD EVAL AD7766 128KSPS 108DB - EVAL-AD7766EDZ
Order 'board eval ad7766 128ksps 108db - EVAL-AD7766EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7766EDZ-ND.
BOARD EVAL FOR AD7865-1 - EVAL-AD7865-1CB
Order 'board eval for ad7865-1 - EVAL-AD7865-1CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7865-1CB-ND.
BOARD EVAL FOR AD9750 - AD9750-EB
Order 'board eval for ad9750 - AD9750-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9750-EB-ND.
BOARD EVAL FOR AD9751 - AD9751-EB
Order 'board eval for ad9751 - AD9751-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9751-EB-ND.
BOARD EVAL FOR AD9752 - AD9752-EB
Order 'board eval for ad9752 - AD9752-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9752-EB-ND.
BOARD EVAL FOR AD9753 - AD9753-EB
Order 'board eval for ad9753 - AD9753-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9753-EB-ND.
BOARD EVAL FOR AD9754 - AD9754-EB
Order 'board eval for ad9754 - AD9754-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9754-EB-ND.
BOARD EVAL FOR AD9755 - AD9755-EB
Order 'board eval for ad9755 - AD9755-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9755-EB-ND.
BOARD EVAL AD7767 128KSPS 108DB - EVAL-AD7767EDZ
Order 'board eval ad7767 128ksps 108db - EVAL-AD7767EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7767EDZ-ND.
BOARD EVAL FOR AD9707 - AD9707-EBZ
Order 'board eval for ad9707 - AD9707-EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9707-EBZ-ND.
BOARD EVAL FOR AD9705 - AD9705-EBZ
Order 'board eval for ad9705 - AD9705-EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9705-EBZ-ND.
BOARD EVAL FOR AD9706 - AD9706-EBZ
Order 'board eval for ad9706 - AD9706-EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9706-EBZ-ND.
Options for Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7766-1EDZ
Send this link via E-Mail
Help With This Screen
