SWITCH TACT SILVR 300GF GULLWING - KSC442G 70SH LFS
| Digi-Key Part Number | CKN9196TR-ND |
1000 5000 10000 25000 |
.28800 .24000 .20800 .20000 |
Extended Price
288.00 1200.00 2080.00 5000.00 |
| Manufacturer Part Number | KSC442G 70SH LFS | |||
| Description | SWITCH TACT SILVR 300GF GULLWING | |||
| Quantity Available | 7000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC442G 70SH LFS |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 32VDC |
| Mounting Type | Surface Mount |
| Operating Force | 300gf |
| Orientation | Vertical |
| Outline L x W | 6.20mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC442G 70SH LFS KSC442G 70SH LFS CKN9196TR ND CKN9196TRND CKN9196TR |
KSC442G 70SH LFS Specification Sheet
SWITCH TACT SILVR 300GF GULLWING - KSC442G 70SH LFS (CKN9196TR-ND)
Related parts:SWITCH TACT SILVR 300GF GULLWING - KSC442G 70SH LFS
Order 'switch tact silvr 300gf gullwing - KSC442G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9196CT-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC442G 70SH LFS
Order 'switch tact silvr 300gf gullwing - KSC442G 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9196TR-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC442G 70SH LFS
Order 'switch tact silvr 300gf gullwing - KSC442G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9196DKR-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC441G 70SH LFS
Order 'switch tact silvr 300gf gullwing - KSC441G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1783-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC441G 70SH LFS
Order 'switch tact silvr 300gf gullwing - KSC441G 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1783-2-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC441G 70SH LFS
Order 'switch tact silvr 300gf gullwing - KSC441G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1783-6-ND.
SWITCH TACT SILVR 140GF GULLWING - KSC411G 70SH LFS
Order 'switch tact silvr 140gf gullwing - KSC411G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1777-1-ND.
SWITCH TACT SILVR 140GF GULLWING - KSC411G 70SH LFS
Order 'switch tact silvr 140gf gullwing - KSC411G 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1777-2-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC421G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC421G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1779-1-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC421G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC421G 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1779-2-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC422G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC422G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9198CT-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC422G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC422G 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9198TR-ND.
SWITCH TACT SILVR 140GF GULLWING - KSC411G 70SH LFS
Order 'switch tact silvr 140gf gullwing - KSC411G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1777-6-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC421G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC421G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1779-6-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC422G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC422G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9198DKR-ND.
Send this link via E-Mail
Help With This Screen