SWITCH TACT SILVR 160GF GULLWING - KSC222G LFS - Switches
| Digi-Key Part Number | CKN9194TR-ND |
2000 6000 10000 26000 |
.23400 .19500 .16900 .16300 |
Extended Price
468.00 1170.00 1690.00 4238.00 |
| Manufacturer Part Number | KSC222G LFS | |||
| Description | SWITCH TACT SILVR 160GF GULLWING | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC222G LFS |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 32VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6.20mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC222G LFS KSC222G LFS CKN9194TR ND CKN9194TRND CKN9194TR |
KSC222G LFS Specification Sheet
SWITCH TACT SILVR 160GF GULLWING - KSC222G LFS (CKN9194TR-ND) - Switches
Related parts Switches :SWITCH TACT SILVR 160GF GULLWING - KSC222G LFS
Order 'switch tact silvr 160gf gullwing - KSC222G LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9194CT-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC222G LFS
Order 'switch tact silvr 160gf gullwing - KSC222G LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9194TR-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC222G LFS
Order 'switch tact silvr 160gf gullwing - KSC222G LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9194DKR-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC421G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC421G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1779-1-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC421G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC421G 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1779-2-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC422G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC422G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9198CT-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC422G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC422G 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9198TR-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC421G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC421G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1779-6-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC422G 70SH LFS
Order 'switch tact silvr 160gf gullwing - KSC422G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9198DKR-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC121GLFS
Order 'switch tact silvr 160gf gullwing - KSC121GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1749-1-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC121GLFS
Order 'switch tact silvr 160gf gullwing - KSC121GLFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1749-2-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC221GLFS
Order 'switch tact silvr 160gf gullwing - KSC221GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1757-1-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC221GLFS
Order 'switch tact silvr 160gf gullwing - KSC221GLFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1757-2-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC321GLFS
Order 'switch tact silvr 160gf gullwing - KSC321GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1765-1-ND.
SWITCH TACT SILVR 160GF GULLWING - KSC321GLFS
Order 'switch tact silvr 160gf gullwing - KSC321GLFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1765-2-ND.
Send this link via E-Mail
Help With This Screen