Keywords:





255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HEN

BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN - Batteries

Digi-Key Part Number P198-ND
Price Break
1
10
50
100
360
720
1080
2520
5040
Unit Price
2.05000
1.84500
1.64000
1.43500
1.31200
1.23000
1.12750
1.04550
1.02500
Extended Price
2.05
18.45
82.00
143.50
472.32
885.60
1217.70
2634.66
5166.00
Manufacturer Part NumberBR-2330/HEN
DescriptionBATTERY LITHIUM COIN 23MM W/LEGS
Quantity Available 6243
All prices are in USD

Purchase 255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HEN
Technical/Catalog InformationBR-2330/HEN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 23mm
Voltage - Rated 3V
Capacity255mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2330 HEN
BR2330HEN
P198 ND
P198ND
P198

BR-2330/HEN Specification Sheet

Image of BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN

BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN (P198-ND) - Batteries

Related parts 255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HEN
255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HEN
 Order 'battery lithium coin 23mm w/legs - BR-2330/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P198-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2330/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P199-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330/GVFN
 Order 'battery lithium coin 3v w/legs - BR-2330/GVFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P243-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/HGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/HGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P193-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P194-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/VGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P195-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HFN
 Order 'batt lith coin 23mm w/legs - BR-2330/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P642-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/HBN
 Order 'batt lithium 165mah 23mm w/legs - BR-2325/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P142-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/VBN
 Order 'battery lithium coin 20mm w/legs - BR-2032/VBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P197-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/GUN
 Order 'battery lithium coin 3v w/legs - BR-2032/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P241-ND.
560mAh Lithium Battery 3V Panasonic - BSG CR-2354/GUN
 Order 'battery lithium coin 3v w/legs - CR-2354/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P246-ND.
560mAh Lithium Battery 3V Panasonic - BSG CR-2354/VCN
 Order 'battery lithium coin 3v w/legs - CR-2354/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P248-ND.
560mAh Lithium Battery 3V Panasonic - BSG CR-2354/HFN
 Order 'battery lithium coin 3v w/legs - CR-2354/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P274-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330
 Order 'battery lithium coin 3v 23mm - BR-2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P187-ND.

Options for 255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HEN
Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VGN Next: BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/VCN
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN