IC LED DRVR FLASH/TORCH 16LFCSP - ADP1653ACPZ-R7
| Digi-Key Part Number | ADP1653ACPZ-R7DKR-ND |
1 25 100 250 500 |
3.31000 2.64600 2.05800 1.95512 1.91100 |
Extended Price
3.31 66.15 205.80 488.78 955.50 |
| Manufacturer Part Number | ADP1653ACPZ-R7 | |||
| Description | IC LED DRVR FLASH/TORCH 16LFCSP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1653ACPZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-LFCSP |
| Packaging | Digi-ReelĀ® |
| Current - Output/Channel | 20mA |
| Number of Outputs | 1 |
| Type | White LED Driver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1653ACPZ R7 ADP1653ACPZR7 ADP1653ACPZ R7DKR ND ADP1653ACPZR7DKRND ADP1653ACPZ-R7DKR |
ADP1653ACPZ-R7 Specification Sheet
IC LED DRVR FLASH/TORCH 16LFCSP - ADP1653ACPZ-R7 (ADP1653ACPZ-R7DKR-ND)
Related parts:IC LED DRVR FLASH/TORCH 16LFCSP - ADP1653ACPZ-R7
Order 'ic led drvr flash/torch 16lfcsp - ADP1653ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1653ACPZ-R7CT-ND.
IC LED DRVR FLASH/TORCH 16LFCSP - ADP1653ACPZ-R7
Order 'ic led drvr flash/torch 16lfcsp - ADP1653ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1653ACPZ-R7DKR-ND.
IC LED DRVR FLASH/TORCH 16LFCSP - ADP1653ACPZ-R7
Order 'ic led drvr flash/torch 16lfcsp - ADP1653ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1653ACPZ-R7TR-ND.
IC LINE DRVR ADSL/ADSL2 16LFCSP - AD8396ACPZ-R7
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8396ACPZ-R7CT-ND.
IC LINE DRVR ADSL/ADSL2 16LFCSP - AD8396ACPZ-R7
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8396ACPZ-R7DKR-ND.
IC LINE DRVR ADSL/ADSL2 16LFCSP - AD8396ACPZ-R7
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8396ACPZ-R7TR-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15BML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-15BML TR-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1733-2-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34BML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-34BML TR-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1734-2-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-1-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-6-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-1-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-6-ND.
IC LINE DRVR ADSL/ADSL2 16LFCSP - AD8396ACPZ-R2
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8396ACPZ-R2-ND.
Send this link via E-Mail
Help With This Screen