IC CLK/DATA BUFF DUAL1:1 16LFCSP - ADCLK907BCPZ-R7
Analog Devices Inc (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Buffer Cut Tape (CT) 2.375 V ~ 3.63 V ADCLK907BCPZ-R7
| Digi-Key Part Number | ADCLK907BCPZ-R7CT-ND |
1 25 100 250 500 |
11.38000 10.24520 9.08390 8.70824 8.53750 |
Extended Price
11.38 256.13 908.39 2177.06 4268.75 |
| Manufacturer Part Number | ADCLK907BCPZ-R7 | |||
| Description | IC CLK/DATA BUFF DUAL1:1 16LFCSP | |||
| Quantity Available | 1323 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADCLK907BCPZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Clock/Data Buffer |
| Voltage - Supply | 2.375 V ~ 3.63 V |
| Number of Outputs | 2 |
| Input | Differential |
| Output | ECL, LVPECL, PECL |
| Frequency-Max | 6GHz |
| Package / Case | 16-LFCSP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 505; CP-16-2; CP; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADCLK907BCPZ R7 ADCLK907BCPZR7 ADCLK907BCPZ R7CT ND ADCLK907BCPZR7CTND ADCLK907BCPZ-R7CT |
ADCLK907BCPZ-R7 Specification Sheet
IC CLK/DATA BUFF DUAL1:1 16LFCSP - ADCLK907BCPZ-R7 (ADCLK907BCPZ-R7CT-ND)
Related parts Analog Devices Inc (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Buffer Cut Tape (CT) 2.375 V ~ 3.63 V ADCLK907BCPZ-R7IC CLK/DATA BUFF DUAL1:1 16LFCSP - ADCLK907BCPZ-R7
Order 'ic clk/data buff dual1:1 16lfcsp - ADCLK907BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK907BCPZ-R7CT-ND.
IC CLK/DATA BUFF DUAL1:1 16LFCSP - ADCLK907BCPZ-R7
Order 'ic clk/data buff dual1:1 16lfcsp - ADCLK907BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK907BCPZ-R7DKR-ND.
IC CLK/DATA BUFF DUAL1:1 16LFCSP - ADCLK907BCPZ-R7
Order 'ic clk/data buff dual1:1 16lfcsp - ADCLK907BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK907BCPZ-R7TR-ND.
IC CLK/DATA BUFF DUAL1:1 16LFCSP - ADCLK907BCPZ-R2
Order 'ic clk/data buff dual1:1 16lfcsp - ADCLK907BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK907BCPZ-R2-ND.
IC CLK/DATA BUFF DUAL1:1 16LFCSP - ADCLK907BCPZ-WP
Order 'ic clk/data buff dual1:1 16lfcsp - ADCLK907BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK907BCPZ-WP-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK905BCPZ-R7CT-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK905BCPZ-R7DKR-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK905BCPZ-R7TR-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK914BCPZ-R7TR-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK914BCPZ-R7CT-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK914BCPZ-R7DKR-ND.
IC SWITCH TMDS BUFF 2:1 32LFCSP - AD8193ACPZ-R7
Order 'ic switch tmds buff 2:1 32lfcsp - AD8193ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8193ACPZ-R7-ND.
IC SWITCH TMDS BUFF 2:1 32LFCSP - AD8194ACPZ-R7
Order 'ic switch tmds buff 2:1 32lfcsp - AD8194ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8194ACPZ-R7-ND.
IC CLK/DATA RCVR DIFF 1:4 16-QFN - NB6N14SMNG
Order 'ic clk/data rcvr diff 1:4 16-qfn - NB6N14SMNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB6N14SMNGOS-ND.
IC CLOCK/DATA BUFFER 1:2 16LFCSP - ADCLK925BCPZ-R7
Order 'ic clock/data buffer 1:2 16lfcsp - ADCLK925BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK925BCPZ-R7CT-ND.
Options for Analog Devices Inc (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Buffer Cut Tape (CT) 2.375 V ~ 3.63 V ADCLK907BCPZ-R7
Send this link via E-Mail
Help With This Screen
