Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply AD7980ARMZRL7
ADC 16BIT 1MSPS 2.5LSB 10-MSOP - AD7980ARMZRL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7980ARMZRL7TR-ND |
1000 5000 |
14.93115 14.50800 |
Extended Price
14931.15 72540.00 |
| Manufacturer Part Number | AD7980ARMZRL7 | |||
| Description | ADC 16BIT 1MSPS 2.5LSB 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7980ARMZRL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 125°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 1 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 10mW |
| Drawing Number | 505; RM-10; RM; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7980ARMZRL7 AD7980ARMZRL7 AD7980ARMZRL7TR ND AD7980ARMZRL7TRND AD7980ARMZRL7TR |
AD7980ARMZRL7 Specification Sheet
ADC 16BIT 1MSPS 2.5LSB 10-MSOP - AD7980ARMZRL7 (AD7980ARMZRL7TR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply AD7980ARMZRL7Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Cut Tape (CT) Single Supply AD7980ARMZRL7
Order 'adc 16bit 1msps 2.5lsb 10-msop - AD7980ARMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7980ARMZRL7CT-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Digi-Reel® Single Supply AD7980ARMZRL7
Order 'adc 16bit 1msps 2.5lsb 10-msop - AD7980ARMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7980ARMZRL7DKR-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply AD7980ARMZRL7
Order 'adc 16bit 1msps 2.5lsb 10-msop - AD7980ARMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980ARMZRL7TR-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD7788BRM-REEL
Order 'ic adc 16bit sigma-delta 10-msop - AD7788BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7788BRM-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD7790BRM-REEL
Order 'ic adc 16bit sigma-delta 10-msop - AD7790BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7790BRM-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply AD7980ARMZ
Order 'adc 16bit 1msps lp 10-msop - AD7980ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980ARMZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply AD7980BRMZRL7
Order 'adc 16bit 1msps lp 10-msop - AD7980BRMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980BRMZRL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply AD7980BRMZ
Order 'adc 16bit 1msps 1.25lsb 10-msop - AD7980BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980BRMZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD7791BRM-REEL
Order 'ic adc 24bit sigma-delta 10-msop - AD7791BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7791BRM-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply AD7685ARM
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685ARM-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply AD7685ARMRL7
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685ARMRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685ARMRL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply AD7685ARMZ
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685ARMZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply AD7685BRM
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685BRM-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply AD7685BRMRL7
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685BRMRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685BRMRL7TR-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply AD7685BRMZ
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685BRMZ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single Supply AD7980ARMZRL7
Send this link via E-Mail
Help With This Screen
